WE-LT Conductive Shielding Gaskets

Würth Elektronik offers its WE-LT series conductive shielding gaskets with a square profile for excellent contact

Image of Würth Elektronik WE-LT Conductive Shielding GasketsWürth Elektronik WE-LT series gaskets are lightweight products with excellent shielding properties and surface conductivity. The WE-LT series was developed to solve diverse EMI/RFI situations and to meet shielding requirements. All standard profiles are self-adhesive and have a removable protective cover tape. Non-conductive adhesive tape is used as our standard. When using the WE-LT products, the area to be covered should be smooth and free of grease.

Characteristics
  • Conductive fabrics with Ni/Cu layer. A PU sponge core (elastomer) covered with electro conductive fabric
  • Square profile offers a large bearing surface and therefore excellent contact
  • Centered, double-sided adhesive tape (non-conductive) for easy mounting
  • Shielding effectiveness up to 80 dB at 100 MHz
  • Flammability class: UL94 V-0
  • Operating temperature: -40°C to 85°C
Applications
  • Depending on the application an IP54 protection class could be reached; that means by the use of the shielding gasket, a protection against dust (index 5), and protection against splashed water (index 4) could be offered
  • Displays
  • Metal housings
  • Switching cabinets

WE-LT Conductive Shielding Gaskets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RFI FOF GASKET PU ADH3020602RFI FOF GASKET PU ADH738 - Immediate$5.29Näytä tiedot
RFI FOF GASKET PU ADH30302015RFI FOF GASKET PU ADH0 - Immediate$9.17Näytä tiedot
RFI FOF GASKET PU ADH3020503RFI FOF GASKET PU ADH0 - Immediate$9.86Näytä tiedot
RFI FOF GASKET PU ADH3021003RFI FOF GASKET PU ADH2879 - Immediate$10.32Näytä tiedot
RFI FOF GASKET PU ADH30323231RFI FOF GASKET PU ADH187 - Immediate$4.39Näytä tiedot
RFI FOF GASKET PU ADH30210005RFI FOF GASKET PU ADH567 - Immediate$6.37Näytä tiedot
RFI FOF GASKET PU ADH3020606RFI FOF GASKET PU ADH48 - Immediate$6.58Näytä tiedot
RFI FOF GASKET PU ADH3020804RFI FOF GASKET PU ADH123 - Immediate$7.87Näytä tiedot
RFI FOF GASKET PU ADH3020301RFI FOF GASKET PU ADH787 - Immediate$9.17Näytä tiedot
RFI FOF GASKET PU ADH3020302RFI FOF GASKET PU ADH43 - Immediate$9.17Näytä tiedot
RFI FOF GASKET PU ADH3030303RFI FOF GASKET PU ADH116 - Immediate$9.17Näytä tiedot
RFI FOF GASKET PU ADH3020504RFI FOF GASKET PU ADH21 - Immediate$10.32Näytä tiedot
RFI FOF GASKET PU ADH3022104RFI FOF GASKET PU ADH97 - Immediate$13.75Näytä tiedot
RFI FOF GASKET PU ADH3021707RFI FOF GASKET PU ADH47 - Immediate$14.35Näytä tiedot
RFI FOF GASKET PU ADH30205015RFI FOF GASKET PU ADH277 - Immediate$4.83Näytä tiedot
Updated: 2025-11-21
Published: 2012-06-29