WE-HCM Series SMT High-Current Flat Wire Inductors

Würth Elektronik's SMT magnetically shielded inductors offer low core losses and support high saturation currents up to 125 A

Image of Würth Elektronik's WE-HCM Series SMT High-Current Flat Wire InductorsWürth Elektronik's WE-HCM series inductors are surface-mount (SMT), magnetically shielded high-current flat wire inductors. They offer low core losses (using MnZn material) and support high saturation currents up to 125 A. These inductors are offered in various package sizes for flexibility.

Characteristics
  • Low core losses (MnZn)
  • High saturation current up to 125 A
  • Extremely low DCR
  • Magnetically shielded
  • Operating temperature: -40°C to +125°C
  • Recommended solder profile: Reflow
Applications
  • Multiphase switching regulators
  • CPU/RAM power supplies
  • Power PCs
  • Filters

WE-HCM Series SMT High-Current Flat Wire Inductors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 330NH 47.5A 0.165 MOHM744309033FIXED IND 330NH 47.5A 0.165 MOHM5507 - Immediate$2.02Näytä tiedot
FIXED IND 100NH 27A 0.31 MOHM74435030010FIXED IND 100NH 27A 0.31 MOHM2002 - Immediate$2.21Näytä tiedot
FIXED IND 220NH 26A 0.29 MOHM744307022FIXED IND 220NH 26A 0.29 MOHM2138 - Immediate$1.61Näytä tiedot
FIXED IND 330NH 25A 0.37 MOHM744308033FIXED IND 330NH 25A 0.37 MOHM2476 - Immediate$1.61Näytä tiedot
FIXED IND 150NH 25A 0.37 MOHM744308015FIXED IND 150NH 25A 0.37 MOHM2285 - Immediate$1.61Näytä tiedot
FIXED IND 400NH 25A 0.37 MOHM744308040FIXED IND 400NH 25A 0.37 MOHM514 - Immediate$1.61Näytä tiedot
FIXED IND 250NH 38A 0.32 MOHM744301025FIXED IND 250NH 38A 0.32 MOHM921 - Immediate$1.61Näytä tiedot
FIXED IND 470NH 38A 0.32 MOHM744301047FIXED IND 470NH 38A 0.32 MOHM0 - Immediate$1.61Näytä tiedot
FIXED IND 150NH 30A 0.235 MOHM744302015FIXED IND 150NH 30A 0.235 MOHM4391 - Immediate$1.75Näytä tiedot
FIXED IND 220NH 60A 0.18 MOHM7443082022FIXED IND 220NH 60A 0.18 MOHM1395 - Immediate$1.76Näytä tiedot
FIXED IND 470NH 47.5A 0.165 MOHM744309047FIXED IND 470NH 47.5A 0.165 MOHM0 - Immediate$2.02Näytä tiedot
FIXED IND 250NH 47.5A 0.165 MOHM744309025FIXED IND 250NH 47.5A 0.165 MOHM1051 - Immediate$2.02Näytä tiedot
Published: 2024-06-19