WE-HCFT: THT High Current Inductor

Würth Elektronik high current inductor WE-HCFT THT series provides mechanical stability

Image of Wurth Electronics' WE-HCFT: THT High Current InductorsWürth Elektronik offers a THT high current inductor series, WE-HCFT, which allows mechanical stability. The THT high current inductors are offered in round (2012 and 3533 package sizes) and flat wire (3521 and 3540 package size). The WE-HCFT series features up to 200% higher current capability than the WE-HCF 2815 series. The round versions achieve comparable inductance values in a smaller package than the flat version.

Features
  • THT version to assure the mechanical stability
  • Inductance ranging from 1.5 µH up to 65 µH
  • Current capability up to 75 A (saturation >125 A)
  • Extremely low DCR
  • Low core losses (MnZn)
  • Magnetically shielded
  • Operating temperature: -40°C to +125°C
Applications
  • Storage inductor for high-efficiency DC/DC converters
  • High current power supplies
  • Battery chargers
  • Solar inverters

WE-HCFT: THT High Current Inductors

KuvaManufacturer Part NumberKuvausVirtaluokitus (ampeeria)SuojakuoriDC-resistanssi (DCR)Saatavana oleva määrä HintaNäytä tiedot
FIXED IND 47UH 32A 6.38 MOHM TH7443763540470FIXED IND 47UH 32A 6.38 MOHM TH32 ASuojattu6,38mOhm maks.695 - Immediate$19.17Näytä tiedot
FIXED IND 3.3UH 75A 0.4 MOHM TH7443763521033FIXED IND 3.3UH 75A 0.4 MOHM TH75 ASuojattu0,4mOhm maks.315 - Immediate$10.79Näytä tiedot
FIXED IND 47UH 19.3A 12.98 MOHM7443783533470FIXED IND 47UH 19.3A 12.98 MOHM19.3 ASuojattu12,98mOhm maks.391 - Immediate$12.71Näytä tiedot
FIXED IND 22UH 40.6A 3.2 MOHM TH7443763540220FIXED IND 22UH 40.6A 3.2 MOHM TH40.6 ASuojattu3,2mOhm maks.183 - Immediate$19.17Näytä tiedot
FIXED IND 4.7UH 24A 3.05 MOHM TH7443762504047FIXED IND 4.7UH 24A 3.05 MOHM TH24 A3,05mOhm maks.-339 - Immediate$4.56Näytä tiedot
FIXED IND 1UH 39A 0.95 MOHM TH7443762504010FIXED IND 1UH 39A 0.95 MOHM TH39 A0,95mOhm maks.-153 - Immediate$4.56Näytä tiedot
FIXED IND 65UH 17.2A 14.44 MOHM7443783533650FIXED IND 65UH 17.2A 14.44 MOHM17.2 ASuojattu14,44mOhm maks.106 - Immediate$12.71Näytä tiedot
FIXED IND 6.8UH 20A 4.63 MOHM TH7443762504068FIXED IND 6.8UH 20A 4.63 MOHM TH20 A4,63mOhm maks.-437 - Immediate$4.56Näytä tiedot
FIXED IND 2.2UH 30A 1.96 MOHM TH7443762504022FIXED IND 2.2UH 30A 1.96 MOHM TH30 A1,96mOhm maks.-203 - Immediate$6.07Näytä tiedot
FIXED IND 30UH 30.8A 2.42 MOHM74437632313002FIXED IND 30UH 30.8A 2.42 MOHM30.8 ASuojattu2,42mOhm30 - Immediate$14.22Näytä tiedot
FIXED IND 10UH 56.7A 1.2 MOHM TH7443763540100FIXED IND 10UH 56.7A 1.2 MOHM TH56.7 ASuojattu1,2mOhm maks.53 - Immediate$19.17Näytä tiedot
FIXED IND 10UH 20A 4.63 MOHM TH7443762504100FIXED IND 10UH 20A 4.63 MOHM TH20 A4,63mOhm maks.-36 - Immediate$4.56Näytä tiedot
FIXED IND 3.3UH 28.7A 2.4 MOHM7443782012033FIXED IND 3.3UH 28.7A 2.4 MOHM28.7 ASuojattu2,4mOhm maks.80 - Immediate$5.00Näytä tiedot
FIXED IND 15UH 20.6A 5 MOHM TH7443782012150FIXED IND 15UH 20.6A 5 MOHM TH20.6 ASuojattu5mOhm maks.71 - Immediate$5.00Näytä tiedot
FIXED IND 1.5UH 75A 0.4 MOHM TH7443763521015FIXED IND 1.5UH 75A 0.4 MOHM TH75 ASuojattu0,4mOhm maks.23 - Immediate$10.79Näytä tiedot
FIXED IND 2.2UH 75A 0.4 MOHM TH7443763521022FIXED IND 2.2UH 75A 0.4 MOHM TH75 ASuojattu0,4mOhm maks.13 - Immediate$10.79Näytä tiedot
FIXED IND 33UH 22A 9.9 MOHM TH7443783533330FIXED IND 33UH 22A 9.9 MOHM TH22 ASuojattu9,9mOhm maks.30 - Immediate$12.71Näytä tiedot
FIXED IND 22UH 23.2A 8.8 MOHM TH7443783533220FIXED IND 22UH 23.2A 8.8 MOHM TH23.2 ASuojattu8,8mOhm maks.15 - Immediate$12.71Näytä tiedot
FIXED IND 33UH 32A 6.38 MOHM TH7443763540330FIXED IND 33UH 32A 6.38 MOHM TH32 ASuojattu6,38mOhm maks.29 - Immediate$19.17Näytä tiedot
FIXED IND 6.8UH 56.7A 1.2 MOHM7443763540068FIXED IND 6.8UH 56.7A 1.2 MOHM56.7 ASuojattu1,2mOhm maks.18 - Immediate$19.17Näytä tiedot
Published: 2019-04-15