WE-HCF SMD High-Current Inductor

Würth Elektronik storage inductor for DC/DC switching regulators with very-high power output and high efficiency

Image of Würth Elektronik’s WE-HCF SMD High Current InductorWürth Elektronik SMD high current inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125 A and inductance values ranging from 0.7 µH to 680 µH. The litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.

Characteristics
  • Saturation current up to 125 A
  • Flat, round, and litz wire version to optimize DC & AC losses
  • Inductance values ranging from 0.7 µH to 680 µH
  • Low core losses (MnZn)
  • Magnetically shielded
  • Litz and round wire: base for SMD mount and complanarity
  • Operating temperature: -40°C to +125°C
Applications
  • Storage inductor for high efficiency DC/DC converters with high ripple currents
  • CRM, CCM, and DCM PFC stages
  • Resonant SMPS
  • Filter for audio applications

WE-HCF

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
FIXED IND 10UH 16A 7.96 MOHM SMD7443631000FIXED IND 10UH 16A 7.96 MOHM SMD4043 - Immediate$6.28Näytä tiedot
FIXED IND 15UH 14A 8.7 MOHM SMD7443631500FIXED IND 15UH 14A 8.7 MOHM SMD2753 - Immediate$6.28Näytä tiedot
FIXED IND 47UH 12A 12.2 MOHM SMD7443634700FIXED IND 47UH 12A 12.2 MOHM SMD463 - Immediate$6.28Näytä tiedot
FIXED IND 33UH 20.2A 6.9 MOHM74437529203330FIXED IND 33UH 20.2A 6.9 MOHM1726 - Immediate$8.01Näytä tiedot
FIXED IND 220UH 8.8A 36.45 MOHM74437529203221FIXED IND 220UH 8.8A 36.45 MOHM1633 - Immediate$8.01Näytä tiedot
Published: 2014-08-05