WE-DPC HV: Double Power High Voltage Choke

Würth Elektronik WE-DPC HV series magnetically shielded SMD coupled inductors

Image of Wurth's WE-DPC HV: Double Power Choke High Voltage Würth Elektronik WE-DPC HV series is the smallest magnetically shielded SMD coupled inductors with two identical windings (1:1 turns ratio). The WE-DPC HV series has a high isolation voltage of 1.5 kV and is suitable for functional safety for nominal voltage of 250 VRMS. The WE-DPC HV is offered in 5030 size.

Characteristics
  • Tiny package: WE's smallest double choke
  • Magnetically shielded
  • 1:1 turns ratio
  • Coupled miniature inductor with two identical windings
  • More variants due to parallel and series connection
  • Operating temperature: -40°C to +125°C
Applications
  • Flyback applications
  • Buck, boost, SEPIC, Zeta, Cuk converter
  • Can be used as single inductor with series parallel connection (WE-DPC HV)

WE-DPC HV Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INDUCT ARRAY 2 COIL 1UH SMD7448841010INDUCT ARRAY 2 COIL 1UH SMD1120 - Immediate$1.81Näytä tiedot
INDUCT ARRAY 2 COIL 2.2UH SMD7448841022INDUCT ARRAY 2 COIL 2.2UH SMD1809 - Immediate$2.34Näytä tiedot
INDUCT ARRAY 2 COIL 3.3UH SMD7448841033INDUCT ARRAY 2 COIL 3.3UH SMD3747 - Immediate$1.81Näytä tiedot
INDUCT ARRAY 2 COIL 4.7UH SMD7448841047INDUCT ARRAY 2 COIL 4.7UH SMD0 - Immediate$2.34Näytä tiedot
INDUCT ARRAY 2 COIL 6.8UH SMD7448841068INDUCT ARRAY 2 COIL 6.8UH SMD1414 - Immediate$2.34Näytä tiedot
Published: 2017-11-14