Spacer Studs and Round Spacers

Würth Elektronik offers a variety of spacer studs which feature different material, wrench sizes, lengths, and internal/external threads

Image of Wurth Electronics Spacer Studs and Round SpacersWürth Elektronik spacer studs and round spacers are available in a variety of materials, wrench sizes, lengths, and with internal/external threads. The spacers are available in steel, brass, aluminum, stainless steel, and plastic. The choice of material depends on the application.

The WA-SPAIE and WA-SPAII series are plastic spacer studs with metric threads for internal/external use. The WA-SPAIE series range is supplied without a nut and is for use in multi-level applications. The WA-SNTI series plastic spacer stud features metric internal threads and a clip for circuit boards. WA-SSTIE and WA-SSTII series are steel spacer studs with metric internal/external threads. The WA-SSTIE series range is supplied without a nut and is for use in multi-level applications. WA-SSSIE and WA-SSSII series are stainless steel spacer studs with metric internal/external threads. The WA-SSSIE series range is supplied without a nut.

WA-SBRIE and WA-SBRII series brass spacer studs feature metric internal/external threads. The WA-SBRIE series range is supplied without nut and is for use in multi-level applications. WA-SALIE and WA-SALII series aluminum spacer stud with metric thread internal/external. The WA-SALIE series range is supplied without a nut. WA-SPARO series round plastic spacers are insulating round spacers with polished ends. WA-SBRRO series round brass spacers are designed for use where high mechanical strength is required. The WA-HEX series hexagonal lock screws mate with D-sub connectors are made with steel (9SMnPb28) and are tin-plated.

WA-SPAIE and WA-SPAII Plastic Spacer Stud

KuvaManufacturer Part NumberKuvausKierteitetty/kierteetönSukupuoliSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF M2.5 POLYAMIDE 13MM970130155HEX STANDOFF M2.5 POLYAMIDE 13MMKierteitettyNaaras, Naaras942 - Immediate$0.87Näytä tiedot
HEX STANDOFF M3 POLYAMIDE 21MM970210365HEX STANDOFF M3 POLYAMIDE 21MMKierteitettyNaaras, Naaras0 - Immediate$1.33Näytä tiedot

WA-SNTI Plastic Spacer

KuvaManufacturer Part NumberKuvausKierteitetty/kierteetönSukupuoliSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF M3 POLYAMIDE 6MM973060365HEX STANDOFF M3 POLYAMIDE 6MMKierteitettyNaaras, Naaras1365 - Immediate$0.87Näytä tiedot
HEX STANDOFF M3 POLYAMIDE 6MM973060385HEX STANDOFF M3 POLYAMIDE 6MMKierteitettyNaaras, Naaras0 - Immediate$0.56Näytä tiedot

WA-SSTIE and WA-SSTII Steel Spacer Stud

KuvaManufacturer Part NumberKuvausKierteitetty/kierteetönSukupuoliSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF M2.5X0.45 STEEL 5MM971050151HEX STANDOFF M2.5X0.45 STEEL 5MMKierteitettyUros, Naaras10002 - Immediate$0.35Näytä tiedot
HEX STANDOFF M3X0.5 STEEL 5MM971050321HEX STANDOFF M3X0.5 STEEL 5MMKierteitettyUros, Naaras5466 - Immediate$0.27Näytä tiedot

WA-SSSIE and WA-SSSII Stainless Steel Spacer Stud

KuvaManufacturer Part NumberKuvausKierteitetty/kierteetönSukupuoliSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF M4 ALUMINUM 15MM970150476HEX STANDOFF M4 ALUMINUM 15MMKierteitettyNaaras, Naaras0 - Immediate$0.67Näytä tiedot
HEX STANDOFF M4 ALUMINUM 25MM970250476HEX STANDOFF M4 ALUMINUM 25MMKierteitettyNaaras, Naaras0 - Immediate$0.84Näytä tiedot

WA-SBRIE and WA-SBRII Brass Spacer Stud

KuvaManufacturer Part NumberKuvausKierteitetty/kierteetönSukupuoliSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF M2.5 BRASS 5MM970050144HEX STANDOFF M2.5 BRASS 5MMKierteitettyNaaras, Naaras256 - Immediate$0.42Näytä tiedot
HEX STANDOFF M2.5 BRASS 5MM970050154HEX STANDOFF M2.5 BRASS 5MMKierteitettyNaaras, Naaras4183 - Immediate$0.34Näytä tiedot

WA-SALIE and WA-SALII Aluminum Spacer Stud

KuvaManufacturer Part NumberKuvausKierteitetty/kierteetönSukupuoliSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF M3 ALUMINUM 10MM970100366HEX STANDOFF M3 ALUMINUM 10MMKierteitettyNaaras, Naaras1158 - Immediate$0.82Näytä tiedot
HEX STANDOFF M4 ALUMINUM 10MM970100476HEX STANDOFF M4 ALUMINUM 10MMKierteitettyNaaras, Naaras0 - Immediate$0.56Näytä tiedot

WA-SPARO Round Plastic Spacer

KuvaManufacturer Part NumberKuvausKierteitetty/kierteetönSukupuoliSaatavana oleva määrä HintaNäytä tiedot
ROUND SPACER PLASTIC 2MM960020010ROUND SPACER PLASTIC 2MMKierteetönNaaras, Naaras6691 - Immediate$0.18Näytä tiedot
ROUND SPACER POLYAMIDE 2MM960020021ROUND SPACER POLYAMIDE 2MMKierteetönNaaras, Naaras983 - Immediate$0.18Näytä tiedot

WA-SBRRO Round Brass Spacer

KuvaManufacturer Part NumberKuvausKierteitetty/kierteetönSukupuoliSaatavana oleva määrä HintaNäytä tiedot
ROUND SPACER BRASS 1MM963010042ROUND SPACER BRASS 1MMKierteetönNaaras, Naaras25850 - Immediate$0.48Näytä tiedot
ROUND SPACER BRASS 2MM963020042ROUND SPACER BRASS 2MMKierteetönNaaras, Naaras0 - Immediate$0.30Näytä tiedot

WA-HEX Hexagonal Lock Screw

KuvaManufacturer Part NumberKuvausKierteitetty/kierteetönSukupuoliSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF #4-40 STEEL 5MM94510000HEX STANDOFF #4-40 STEEL 5MMKierteitettyUros, Naaras4482 - Immediate$0.45Näytä tiedot
HEX STANDOFF M3 / #4-40 STL 5MM94510003HEX STANDOFF M3 / #4-40 STL 5MMKierteitettyUros, Naaras592 - Immediate$0.45Näytä tiedot
Published: 2018-09-11