Keep it simple! Sense with MEMS.
Würth Elektronik MEMS Sensor Portfolio
The Würth Elektronik sensors are an integral part of every future application. Measuring temperature, humidity, pressure or acceleration has never been easier. Take advantage of services like the Software Development Kit and Evaluation Boards available off-the-shelf. Detailed documentations as well as the direct support by trained engineers will leave no questions open.
With excellent measuring accuracy and long-term stability, the sensors provide high precision and accurate output values with intelligent on-chip interrupt functions.
Combine sensors and wireless connectivity - start your IoT application today!
Product Benefits
- Support by engineers within 24 h
- Excellent measuring accuracy
- Factory calibrated & ready to use
- On-chip interrupt functions
- Implemented algorithms
- SPI & I²C digital interfaces
6 Axis Inertial Measurement Unit (IMU) - WSEN-ISDS
- MEMS based capacitive sensing principle
- Fully calibrated 16 bit output
- Acceleration full scale: ±2 g, ±4 g, ±8 g, ±16 g
- Gyroscope full scale: ±125 dps, ±250 dps, ±500 dps, ±1000 dps, ±2000 dps
- Output data rate: 6.6 kHz
- I2C and SPI digital communication interface
Resources
Brochure: A New Wind is Blowing: Experience our New Sensor Portfolio