REDCUBE® Press-Fit Terminals

Würth Elektronik Press-fit technology for high-current applications

Image of Wurth Electronics' Press Fit REDCUBE TerminalsWürth Elektronik announces the industry’s first REDCUBE® press-fit terminals. Press-fit technology provides a number of advantages in comparison with solder technology. Very thick circuit boards with high-copper coating can be processed easily. Two-sided mounting of circuit boards is possible without any problems which usually enables a very compact design of modules. As a result, current paths in particular are shortened which is thermally very beneficial for the processing of high-currents. Using the REDCUBE terminals from Würth Elektronik, currents of more than 300 A can be carried on the circuit board. The current-carrying capacity of any press-fit element must always be considered in the context of the complete system.

Features
  • Material: brass
  • Surface: tin plated/copper plated
  • Holding forces according to IEC 352-5
  • Pressing in force: maximum 250 N per pin
  • Extraction force: minimum 30 N per pin
  • Circuit board thickness: 1.6 – 3.2 mm
  • Force-fitting speed: 100-250 mm/min
Advantages
  • Gas-tight sealing of the contact points
  • Very-high current-carrying capacity
  • Very-high holding forces
  • No problems with cold solder joints
  • No thermal processes
  • Mechanically much more stable than solder connections
  • Many times higher long-term reliability

REDCUBE Press-Fit Terminals

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
TERM REDCUBE M3 6PIN PCB7461057TERM REDCUBE M3 6PIN PCB4972 - Immediate$2.18Näytä tiedot
TERM REDCUBE M4 8PIN PCB7460307TERM REDCUBE M4 8PIN PCB8527 - Immediate$2.33Näytä tiedot
TERM REDCUBE M5 8PIN PCB7460305TERM REDCUBE M5 8PIN PCB28667 - Immediate$2.22Näytä tiedot
TERM REDCUBE M6 8PIN PCB7461084TERM REDCUBE M6 8PIN PCB3862 - Immediate$3.43Näytä tiedot
TERM REDCUBE M8 10PIN PCB7460553TERM REDCUBE M8 10PIN PCB5750 - Immediate$4.31Näytä tiedot
TERM REDCUBE M10 12PIN PCB7461058TERM REDCUBE M10 12PIN PCB4 - Immediate$11.42Näytä tiedot
TERM REDCUBE M2.5 8PIN PCB7461148TERM REDCUBE M2.5 8PIN PCB2869 - Immediate$9.03Näytä tiedot
TERM REDCUBE M4 12PIN PCB7461086TERM REDCUBE M4 12PIN PCB3134 - Immediate$3.38Näytä tiedot
TERM REDCUBE M5 12PIN PCB7460408TERM REDCUBE M5 12PIN PCB19845 - Immediate$3.43Näytä tiedot
TERM REDCUBE M8 20PIN PCB7461090TERM REDCUBE M8 20PIN PCB1881 - Immediate$9.03Näytä tiedot
Published: 2014-04-14