Orthosie-I Radio Module

Würth Orthosie-I radio modules are designed for wireless communication between devices

Image of Würth Elektronik Orthosie-I Radio ModuleWürth Elektronik Orthosie-I is a compact radio module designed for wireless communication between devices such as control systems, remote controls, and sensor nodes. Without pre-installed firmware, it offers engineers the flexibility to develop custom applications using the Espressif SDK, supporting protocols like Bluetooth® LE, Wi-Fi, and Matter. The Orthosie-I integrates a PCB antenna and provides the option to connect an external antenna for extended range. Powered by the ESP32-C3 chip, it delivers high performance with low power consumption, making it ideal for energy-sensitive applications. Its small form factor and accessible GPIO pins facilitate custom device or sensor integration, making the Orthosie-I a versatile choice for various projects.

Applications
  • No firmware preflashed: IEEE 802.11 b/g/n Wi-Fi and Bluetooth LE 5.0 protocols supported
  • Based on the 32-bit RISC-V single-core processor Espressif ESP32-C3 with up to 160 MHz
  • Internal PCB antenna
  • Small size: 13 mm x 9.5 mm x 2 mm
  • UART, SPI, I²C, and ADC interfaces
  • 4 MB Flash memory and 400 kB RAM
  • 1 µA sleep current (power-off mode)
  • 15 configurable GPIOs
  • Output power e.r.p.: 13.4 dBm (Wi-Fi) / 4.5 dBm (BLE)
  • The Stephano-I module with installed firmware for Bluetooth and Wi-Fi is available on the same hardware platform

Orthosie-I Radio Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ORTHOSIE-I RADIO MODULE 2.4GHZ M2617011022000ORTHOSIE-I RADIO MODULE 2.4GHZ M493 - Immediate$7.84Näytä tiedot
Published: 2024-10-02