FeatherWing Development Boards

Würth Elektronik's FeatherWing stacking boards add functionality and space for prototyping

Image of Wurth's FeatherWing Development BoardsWürth Elektronik's FeatherWing development boards are open source and fully compatible with the Feather form factor. Through these development boards, WE brings a range of wireless connectivity modules, sensors, and power modules to the Feather ecosystem.

Adafruit Feather is a complete line of development boards from Adafruit and other developers that can be stacked or used individually. They can be powered by LiPo batteries for on-the-go projects or by micro-USB plugs for stationary use. Feathers are lightweight, portable, and flexible.

FeatherWings are stacking boards that add functionality and space for prototyping. Adafruit Feather is a complete ecosystem of products and an excellent starting point for user projects.

Resources
Features
  • Sensor FeatherWing
    • Temperature (2521020222501), humidity (2525020210001 and 25250202100011), acceleration (2533020201601 and 25330202016011), and absolute pressure sensors (2511020213301 and 25110202133011)
    • All the four sensors are connected over the shared I²C bus
    • In Adafruit Feather form-factor
    • Compatible with QWIIC-connect from Sparkfun
    • Easy to expand with WE FeatherWings and hundreds of already existing boards with the Feather and QWIIC form-factor
    • Arduino (C/C++) drivers and code examples available on Github
  • Thyone-I wireless FeatherWing
    • Thyone-I proprietary 2.4 GHz RF module (2611011021000)
    • Encryption (AES128)
    • Mesh network capable
    • Integrated security/authentication IC
    • Connection to Thyone-I module (2611011021000) or Thyone-I USB stick (2611036021001)
    • In Adafruit Feather form-factor
    • Easy to expand with:
      • WE FeatherWings
      • Hundreds of existing boards in Feather form
  • Connect any FeatherWing microcontroller
    • Choose any from a range of microcontroller boards from the Adafruit family
  • Calypso Wi-Fi FeatherWing
    • Calypso, 2.4 GHz Wi-Fi connection IEEE 802.11 b/g/n (2610011025000)
    • Easy connect to smart devices and servers
    • Handling multiple nodes simultaneously
    • Energy saving mode to support battery powered applications
    • Supports IPv4 and IPv6
    • Out of the box implementation of several commonly used network applications like SNTP, DHPv4, DHCPv6, mDNS, HTTP(S), and MQTT
    • Direct communication to the cloud
    • In Adafruit Feather form-factor
    • Easy to expand with WE FeatherWings and hundreds of already existing boards with the Feather form-factor
  • MagI³C power FeatherWing
    • Operating input voltage of 9 V, 12 V, 15 V, 18 V, and 24 V industrial rails
    • Maximum 36 V input voltage
    • Additional USB connector for 5 V input voltage to select by switch
    • Transformation of industrial input voltage to 5 V
    • Transformation of 5 V to 3.3 V
    • Enable functionality and mode selection available to control and tune performance of MagI³C micromodule
Applications
  • Sensor FeatherWing
    • Development of IoT applications
    • Rapid prototyping
    • Collection of environmental data
  • Thyone-I wireless FeatherWing
    • Development of IoT applications
    • Fast prototyping
    • With the Thyone-I FeatherWing, IoT radio applications with a range of up to 300 m can be set up
  • Calypso Wi-Fi FeatherWing
    • Rapid development of IoT applications
    • Easy-to-use platform for learning, experimenting, and prototyping cloud connectivity applications
    • Collect sensor data, store it in a database, and then visualize the data in graphs
  • MagI³C power FeatherWing
    • Plug compatible 5 V and 3.3 V power supply for whole WE FeatherWing ecosystem

FeatherWing Development Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR FEATHERWING2501000201291SENSOR FEATHERWING0 - Immediate$41.65Näytä tiedot
THYONE-I WIRELESS FEATHERWING2611059021001THYONE-I WIRELESS FEATHERWING0 - Immediate$39.78Näytä tiedot
CALYPSO WIFI FEATHERWING2610039025001CALYPSO WIFI FEATHERWING0 - Immediate$41.65Näytä tiedot
MAGIC POWER FEATHERWING2601157101001MAGIC POWER FEATHERWING0 - Immediate$41.65Näytä tiedot
ADRASTEA-I FEATHERWING KIT2615039336001ADRASTEA-I FEATHERWING KIT0 - Immediate$109.64Näytä tiedot
FEATHERWING SERIAL BRIDGE XR31602601167101001FEATHERWING SERIAL BRIDGE XR31602 - Immediate$41.65Näytä tiedot
Published: 2022-05-31