Chip LEDs

Würth Elektronik’s chip LEDs with high reliability and low power consumption can be used in many applications

Image of Würth Elektronik's Chip LEDsWürth Elektronik’s broad portfolio of chip LEDs are offered in various colors and color combinations, top-view, side-view, standard package sizes, and different lens types in SMT packages. These chip LEDs have high reliability and low power consumption for many applications.

Features
  • WL-SBCC series:
    • Exceptionally bright bicolor
    • 0603 small package size with an industry-standard footprint
    • High efficiency, low power consumption, and wide viewing angle
  • WL-SMCC series:
    • Exceptionally bright mono-color
    • 0402 and 0603 small package sizes
    • High-reliability PCB-based, compatible with IR reflow soldering, miniaturized color effects, and waterclear lens
  • WL-SMCD series:
    • Diffused mono-color chip LEDs
    • Industrial 0603 package size of 1.6 mm x 0.8 mm
    • Wide viewing angle of 140°
  • WL-SMCW series:
    • Exceptionally bright waterclear mono-color
    • 0603, 0805, and 1206 small package sizes; 0603 package sizes available in dome, superflat, and advance
    • Low energy consumption, high reliability, and low current requirement
    • Fast switching with no UV/IR radiation; top view with a wide viewing angle
  • WL-SMSW series:
    • Waterclear mono-color side view 
    • 0603 (round and rectangular), 1204, and 3014 package sizes
    • High-reliability, low current requirement, and wide viewing angle
    • Excellent for edge lighting LED displays and backlighting indicators
    • Ideal for miniature applications and compatible with automatic placement equipment
Applications
  • Backlighting for LCDs, front panels, and mobile and portable device keyboards
  • Indicator and backlighting for telecommunications
  • General LED lighting
  • Indoor and outdoor message boards
  • White goods
  • Toys
  • Flat backlight for LCDs, switches, and symbols
  • Industrial control systems/equipment and traffic
  • Display boards

Chip LEDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LED BLUE CLEAR 0603 SMD150060BS73220LED BLUE CLEAR 0603 SMD2689 - Immediate$0.28Näytä tiedot
LED RED CLEAR 0603 SMD150060RS75020LED RED CLEAR 0603 SMD4055 - Immediate$0.31Näytä tiedot
LED RED CLEAR 0603 SMD150060RS73220LED RED CLEAR 0603 SMD2358 - Immediate$0.28Näytä tiedot
LED BLUE CLEAR 0805 SMD150080BS75000LED BLUE CLEAR 0805 SMD288811 - Immediate$0.16Näytä tiedot
LED GREEN CLEAR 0603 SMD150060VS86000LED GREEN CLEAR 0603 SMD1765 - Immediate$0.38Näytä tiedot
Published: 2022-07-12