Aluminum Hybrid Capacitors

Würth Elektronik´s aluminum hybrid capacitors are characterized by better frequency, temperature stability, and longer lifetime

Image of Würth Elektronik´s Aluminum Hybrid CapacitorsWürth Elektronik´s SMT and THT aluminum hybrid capacitors combine the advantages of aluminum electrolytic and aluminum polymer capacitors. ‎Compared to the classic aluminum electrolytic capacitor, the hybrid capacitor is characterized by a significantly better frequency, ‎temperature stability, and longer lifetime performance. The lower ESR results in lower heat generation, a higher ripple current ‎capability, and better energy efficiency. Compared to the aluminum polymer capacitor, the compact component has a lower leakage ‎current and higher vibration and moisture resistance due to its internal structure.

Features
  • High ripple current characteristics/low ESR
  • High stability over the temperature and frequency range
  • Low leakage current
  • High lifetime performance
  • Wide operating temperature range
  • Capacitance range: 10 µF to 820 µF
  • Voltage range (VR): 16 VDC to 100 VDC
Applications
  • Industrial power supplies
  • Battery chargers, industrial vehicles, e-bikes
  • Servo inverters
  • LED applications
  • Data centers
  • Solar applications
  • Air conditioners
  • Security cameras

Aluminum Hybrid Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUMHYB 150UF 20% 16V SMD875575344003CAP ALUMHYB 150UF 20% 16V SMD1038 - Immediate$0.80Näytä tiedot
CAP ALUMHYB 150UF 20% 16V SMD875585344003CAP ALUMHYB 150UF 20% 16V SMD1940 - Immediate$0.82Näytä tiedot
CAP ALUM HYBRID 56UF 20% 25V SMD875575544002CAP ALUM HYBRID 56UF 20% 25V SMD0 - Immediate$1.03Näytä tiedot
CAP ALUM HYBRID 33UF 20% 25V SMD875575559001CAP ALUM HYBRID 33UF 20% 25V SMD1075 - Immediate$1.11Näytä tiedot
CAP ALUM HYBRID 56UF 20% 25V SMD875585544002CAP ALUM HYBRID 56UF 20% 25V SMD1965 - Immediate$1.08Näytä tiedot
CAP ALUMHYB 100UF 20% 16V SMD875575344001CAP ALUMHYB 100UF 20% 16V SMD53 - Immediate$1.07Näytä tiedot
CAP ALUM HYBRID 33UF 20% 25V SMD875585559001CAP ALUM HYBRID 33UF 20% 25V SMD1888 - Immediate$1.22Näytä tiedot
CAP ALUMHYB 100UF 20% 16V SMD875585344001CAP ALUMHYB 100UF 20% 16V SMD920 - Immediate$1.19Näytä tiedot
Published: 2023-05-15