W25N QspiNAND Flash

Winbond’s QspiNAND Flash offers a faster, cost-effective code storage solution from 512 Mbit to 4 Gbit densities

Image of Winbond's W25N QspiNAND FlashWinbond's QspiNAND Flash products feature a standard SPI interface and a bus width of x1/x2/x4. These products, which are available in densities of 512 Mb, 1 Gb, 2 Gb, and 4 Gb, operate at a nominal voltage of either 1.8 V or 3.3 V.

In an effort to simplify the process of storing code on NOR Flash systems with densities above 512 Mb, Winbond also offers QspiNAND products with the same SPI interface in 1 Gb and 2 Gb densities. While NOR Flash may be more cost-effective at lower densities, NAND Flash becomes a more cost-effective option at densities of 512 Mb and above.

Features
  • 1 Gb and 2 Gb densities
  • 3 V power supply, x8 bus width
  • 1.8 V power supply, x8/x16 bus width
  • Industrial temperature: -40°C to +85°C
  • Package options: 48-pin TSOP; 48/63-ball VFBGA

W29N SLC NAND Flash Memory

KuvaManufacturer Part NumberKuvausTeknologiaMuistin kokoMuistin organisointimalliSaatavana oleva määrä HintaNäytä tiedot
IC FLASH 512MBIT SPI/QUAD 16SOICW25N512GWFIT TRIC FLASH 512MBIT SPI/QUAD 16SOICFLASH - NAND (SLC)512Mbit64M x 80 - Immediate$1.96Näytä tiedot
IC FLASH 512MBIT SPI/QUAD 16SOICW25N512GWFITIC FLASH 512MBIT SPI/QUAD 16SOICFLASH - NAND (SLC)512Mbit64M x 80 - Immediate$2.02Näytä tiedot
IC FLASH 2GBIT SPI/QUAD 24TFBGAW25N02KWTBIR TRIC FLASH 2GBIT SPI/QUAD 24TFBGAFLASH - NAND (SLC)2Gbit256M x 80 - Immediate$3.89Näytä tiedot
IC FLASH 2GBIT SPI/QUAD 24TFBGAW25N02KWTBIRIC FLASH 2GBIT SPI/QUAD 24TFBGAFLASH - NAND (SLC)2Gbit256M x 80 - Immediate$3.83Näytä tiedot
IC FLASH 1GBIT SPI/QUAD 24TFBGAW25N01GWTCITIC FLASH 1GBIT SPI/QUAD 24TFBGAFLASH - NAND (SLC)1Gbit128M x 80 - Immediate$3.03Näytä tiedot
IC FLASH 1GBIT SPI/QUAD 24TFBGAW25N01GWTCIT TRIC FLASH 1GBIT SPI/QUAD 24TFBGAFLASH - NAND (SLC)1Gbit128M x 80 - Immediate$3.08Näytä tiedot
Published: 2017-01-25