TerminatorBlue Impact Bit Sets

Wiha bit sets are precision-engineered to deliver unmatched durability and performance for high-torque fastening applications

Image of Wiha TerminatorBlue Impact Bit SetsWiha TerminatorBlue impact bit sets are a powerhouse collection designed for professionals who demand reliability under pressure. Crafted by Wiha Tools USA, each bit in this set is built with proprietary TerminatorBlue technology, engineered to withstand the rigors of impact driving while maintaining superior grip and longevity.

Whether working with sheet metal, hardwood, or industrial-grade fasteners, these bits offer a perfect balance of hardness and flexibility. The set includes a variety of Phillips, Torx, and square bits, all housed in a compact, rugged case for easy transport and organization. With precision-machined tips and a torsion zone that absorbs peak loads, this set minimizes cam-out and breakage, making it a go-to for contractors, electricians, and serious DIYers alike.

Features
  • TerminatorBlue torsion zone absorbs high-torque impact
  • Precision-machined tips for exact fastener fit
  • Industrial-strength S2 tool steel construction
  • Heat-treated for maximum durability
  • Color-coded for easy identification
  • Magnetic bit holder included
  • Compact storage case with secure latches
  • Corrosion-resistant coating
 
  • Compatible with all standard 1/4" impact drivers
  • Engineered for reduced cam-out
  • Extended bit life under extreme conditions
  • Anti-slip grip design
  • Laser-etched size markings
  • Made in Germany
  • Backed by a quality guarantee from Wiha
Applications
  • Driving screws into hardwood and softwood
  • Metal framing and sheet metal work
  • Electrical panel installations
  • HVAC system assembly
  • Automotive repair and maintenance
  • Cabinet and furniture construction
  • Deck building and outdoor structures
  • Drywall installation
 
  • Appliance assembly
  • Industrial machinery maintenance
  • Roofing and siding projects
  • Concrete anchor fastening
  • Fence and gate installation
  • General home improvement
  • Professional contracting

TerminatorBlue Impact Bit Sets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
24-PIECE TERMINATORBLUE IMPACT B
7682124-PIECE TERMINATORBLUE IMPACT B4 - Immediate$25.68Näytä tiedot
Uudet tuotteet
24 PIECE TERMINATORBLUE IMPACT B
7682224 PIECE TERMINATORBLUE IMPACT B7 - Immediate$25.68Näytä tiedot
Uudet tuotteet
36 PIECE TERMINATORBLUE IMPACT B
7683636 PIECE TERMINATORBLUE IMPACT B3 - Immediate$25.68Näytä tiedot
Published: 2025-10-02