u-OS Sample Kit with Data Hub

An open operating system with controller delivers seamless integration of industrial IoT (IIoT) and automation technologies

Image of Weidmüller u-OS Sample Kit The u-OS open operating system from Weidmüller is uniquely engineered for IoT and automation. Suitable for edge computing solutions, u-OS offers open interfaces at all levels, ensuring hassle-free integration of unique applications, communication drivers, runtime environments, and Cloud connections. With u-OS, users have access to web-based system composition, integrating open-source technologies, and de facto standards. Now featuring the new Data Hub, u-OS is the only service that supports three open application programming interfaces (APIs): REST, NATS, and REAL TIME — a feature that is currently unprecedented for the industry. Leveraging the power of u-OS + Data Hub, third-party, or custom software can easily interact with the system’s I/O modules to access and exchange essential data.

Resources

Features

  • High-performance modular controllers with u-OS + Data Hub built-in
  • Seamless integration: merge proprietary and third-party apps effortlessly using containerization
  • Future-proof: built on open standards like Linux, OPC-UA, and Docker, truly unlocked from the OS to the application stack
  • Independent: future-proof solution with no lock-ins for more choices
  • Universal compatibility: supports all popular fieldbus protocols
  • Migration-ready: transition to new systems without the hassle

CODESYS Features

  • CODESYS app pre-installed on the starter kits and licenses are available from Weidmüller or directly from CODESYS
  • u-control 2000 plus I/O module - one of the most compact and state-of-the-art control systems on the market and is the centerpiece of the remote I/O hardware portfolio, u-mation

u-OS Sample Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
U-OS STARTER KIT WITH CONTROLLER8000135720U-OS STARTER KIT WITH CONTROLLER4 - Immediate$808.58Näytä tiedot

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
UC20-WL2000-AC1334950000UC20-WL2000-AC0 - Immediate$643.74Näytä tiedot
I/O MODULE 8 DIG 8 DIG 24V2456530000I/O MODULE 8 DIG 8 DIG 24V1 - Immediate
22 - Factory Stock
$140.36Näytä tiedot
USB CABLE, USB A, PVC, BLACK1487980000USB CABLE, USB A, PVC, BLACK3 - Immediate
3 - Factory Stock
$7.39Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 6.56'1165940020CABLE MOD 8P8C PLUG-PLUG 6.56'150 - Immediate
171 - Factory Stock
$11.94Näytä tiedot
Updated: 2025-11-12
Published: 2024-08-27