Substation Line Industrial Ethernet Switches for Power and Substation Networks

Weidmuller substation line Industrial Ethernet switches provide PRP/HSR redundancy and layer 3 routing for maximum network uptime

Image of Weidmuller Substation Line Industrial Ethernet Switches for Power and Substation NetworksThe Weidmuller substation line family is specifically designed to meet the most demanding requirements for Ethernet switches in protection and control systems or in any other application related to the power grid.

The family includes compact DIN-rail models as well as 19” rack devices. All products have a redundant power supply to ensure reliability in critical environments. The family ranges from Fast Ethernet switches to 10 GB products with sophisticated features such as time synchronization according to PTPv2, Parallel Redundancy Protocol/High-availability Seamless Redundancy (PRP/HSR) RedBox function to build networks with zero recovery time or Layer 3 capabilities.

All these features, combined with the available port combinations, including copper and optical fiber ports, allow users to find the most suitable product for any specific requirement.

Features
  • Advanced features for critical communication networks
    • DIN rail and 19” rack variants
    • IEC 61850-3 and IEEE 1613 compliance
    • PRP/HSR support according to Clause 4/Clause 5 of IEC 62439-3
    • MMS server based on bridge model defined in IEC 61850-90- 4
    • Redundant power supply modules in all models
    • Wide operating temperature range of -40°C up to +85°C
    • Modular switch version with high flexibility in number and type of ports
    • Fast/Gigabit/10 Gigabit interfaces
    • Layer 3 models for hardware supported routing between up to 28 IP-subnets
Applications
  • Power transmission
  • Distribution substations
  • Industrial networking

Substation Line Industrial Ethernet Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
NETWORK SWITCH (MANAGED), MANAGE
2778950000NETWORK SWITCH (MANAGED), MANAGE10 - Immediate
20 - Factory Stock
$1,133.17Näytä tiedot
IE-SW-SL10M-7TX-3GC-LV2778960000IE-SW-SL10M-7TX-3GC-LV0 - Immediate$1,405.56Näytä tiedot
IE-SW-SL20M-8GT-12GESFP-HV2778970000IE-SW-SL20M-8GT-12GESFP-HV0 - Immediate$1,948.65Näytä tiedot
IE-SW-SL20M-8GT-12GESFP-LV2778980000IE-SW-SL20M-8GT-12GESFP-LV0 - Immediate$2,076.42Näytä tiedot
IE-SW-SL26M-24TX-2GC-HV2778990000IE-SW-SL26M-24TX-2GC-HV0 - Immediate$2,156.06Näytä tiedot
IE-SW-SL28M-HV2779010000IE-SW-SL28M-HV2 - Immediate$2,233.66Näytä tiedot
IE-SW-SL28M-LV2779020000IE-SW-SL28M-LV0 - Immediate$2,783.02Näytä tiedot
IE-SW-L3-SL28M-HV2875580000IE-SW-L3-SL28M-HV0 - Immediate
3 - Factory Stock
$2,827.20Näytä tiedot
Uutta DigiKeyllä
NETWORK SWITCH (MANAGED), MANAGE
2875590000NETWORK SWITCH (MANAGED), MANAGE3 - Immediate$2,736.35Näytä tiedot

Modules for Modular 19" Rack Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IE-SWM-SL08-8GT2779140000IE-SWM-SL08-8GT2 - Immediate
6 - Factory Stock
$559.17Näytä tiedot
IE-SWM-SL08-8GESFP2779150000IE-SWM-SL08-8GESFP0 - Immediate$483.38Näytä tiedot
IE-SWM-SL04-4SCS2779160000IE-SWM-SL04-4SCS0 - Immediate$631.05Näytä tiedot
IE-SWM-SL04-4SC2779170000IE-SWM-SL04-4SC0 - Immediate$419.56Näytä tiedot
IE-SWM-SL04-4STS2779180000IE-SWM-SL04-4STS0 - Immediate$731.01Näytä tiedot
IE-SWM-SL04-4ST2779190000IE-SWM-SL04-4ST0 - Immediate$515.42Näytä tiedot
IE-SWM-SL04-4GESFP2779200000IE-SWM-SL04-4GESFP0 - Immediate
1 - Factory Stock
$315.67Näytä tiedot
IE-SWM-SL02-2GESFP+2779210000IE-SWM-SL02-2GESFP+0 - Immediate$700.39Näytä tiedot
IE-SWM-SL04-4GESFP+2779220000IE-SWM-SL04-4GESFP+0 - Immediate$1,110.20Näytä tiedot
Published: 2026-01-21