Single Pair Ethernet Connectors

Weidmüller's single pair Ethernet cabling requires only one pair of wires for data and power transmission

Image of Weidmüller Single Pair Ethernet ConnectorsInstead of two or four pairs of wires, Weidmüller's single pair Ethernet cabling requires just one pair of wires for the transmission of data and power. The simple design and the associated reduction in weight, space requirements, and installation costs offer many advantages in an industrial environment. Single pair Ethernet enables the end-to-end, economical connection of a large number of terminal devices in the Industrial IoT (IioT), from sensors in the field to the cloud.

Features

  • Smallest mating face according to IEC 63171 currently on the market
  • Doubles the port density compared to an RJ45
  • Only 20% of the volume of an RJ45 jack
  • Can be integrated into standard M8 housings and connectors as with I/O-Link or PROFINET
  • M8 connectors with male and female contacts available
  • Front and rear panel mounting with male and female contacts supported

Single Pair Ethernet Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE MOD 2P2C JACK-JACK 3.28'2725850010CABLE MOD 2P2C JACK-JACK 3.28'0 - ImmediateSee Page for PricingNäytä tiedot
SINGLE PAIR ETHERNET PCB PLUG-IN2726010000SINGLE PAIR ETHERNET PCB PLUG-IN40 - Immediate$3.99Näytä tiedot
SINGLE PAIR ETHERNET, PCB, M8 SO2726020000SINGLE PAIR ETHERNET, PCB, M8 SO0 - Immediate$10.48Näytä tiedot
SINGLE PAIR ETHERNET, PCB, M8 SO2726030000SINGLE PAIR ETHERNET, PCB, M8 SO13 - Immediate$13.00Näytä tiedot
LOCKNUT, PCB, M8 SOCKET HOUSING2739640000LOCKNUT, PCB, M8 SOCKET HOUSING0 - Immediate$31.06Näytä tiedot
BUILT-IN PLUGS, M8 PCB INSERT, S2735920000BUILT-IN PLUGS, M8 PCB INSERT, S0 - Immediate$8.49Näytä tiedot
Published: 2021-02-19