Screwty® Cable Gland Tools

Weidmuller’s Screwty tools are a unique and global solution fitting most cables and plugs from other vendors

Image of Weidmuller's Screwty® Cable Gland ToolsWeidmuller’s Screwty cable gland tools are the ideal all-purpose tools for tightening all common sensor and actuator cables. Even difficult-to-reach round plugs are accessible using Screwty tools. A simple turning movement tightens and loosens the connectors without the need for excessive force.

Screwty tools are a unique and global solution since they fit with most cables and plugs from other vendors (over 90%).

Screwty tools have a handle with a conventional 1/4" adapter. They can be used for all sizes including M12 and M8 round plug-in connectors, M12F and M8F customizable plugs and sockets, and all M23 plugs and sockets.

Features
  • Easily access tight spaces like those in SAI or cable feed-through areas of cabinets/enclosures
  • Ratchet mechanism allows for easy fastening and unfastening
  • Fits more than 90% of cables and plug-in connectors making them the perfect tool for all situations
  • Optional torque fitting available to guarantee extra reliability

Screwty® Cable Gland Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
KIT CABLE GLAND W/CASE1920000000KIT CABLE GLAND W/CASE208 - Immediate
232 - Factory Stock
$322.79Näytä tiedot
SCREWTY M231981560000SCREWTY M2328 - Immediate
22 - Factory Stock
$88.95Näytä tiedot
SCREWTY M12 KO O.SD1900100000SCREWTY M12 KO O.SD36 - Immediate
129 - Factory Stock
$66.51Näytä tiedot
SCREWTY SET WITH ATTACHMENTS1910000000SCREWTY SET WITH ATTACHMENTS12 - Immediate
29 - Factory Stock
$227.65Näytä tiedot
SCREWTY M12F KO O.SD1900120000SCREWTY M12F KO O.SD39 - Immediate
35 - Factory Stock
$67.14Näytä tiedot
TOOL CABLE GLAND1900001000TOOL CABLE GLAND0 - Immediate$232.83Näytä tiedot
TOOL CABLE GLAND1900000000TOOL CABLE GLAND99 - Immediate
174 - Factory Stock
$79.61Näytä tiedot
TOOL CABLE GLAND1900010000TOOL CABLE GLAND15 - Immediate$79.64Näytä tiedot
Published: 2020-10-22