OMNIMATE® 4.0 Connectors

The Weidmuller OMNIMATE 4.0 is an efficient solution for a continuous, digitalized device development process for the connected world of tomorrow

Image of Weidmuller's OMNIMATE 4.0 ConnectorsThe Weidmuller OMNIMATE 4.0 is an efficient solution for a continuous, digitalized device development process for the connected world of tomorrow. The OMNIMATE 4.0 connectors, designed according to the modular principle, impressively meet these requirements. The design concept and fast SNAP-IN connection technology are the base. OMNIMATE 4.0 is the perfect solution for a pioneering device manufacturer in a smart and connected world. The product combines three innovations in one: super-fast wire connection technology, modular product design, and a fastest-possible delivery.

This configurable connector portfolio has fast and safe SNAP-IN connection technology. The modular slice concept allows different hybrid combinations out of signal, data, and power in one. The future-proof system is suitable for the highest requirements of the digital and connected world.

Features
  • Fast, safe, and tool-free wiring thanks to unique SNAP-IN connection
  • Ready for robotic implementation through "wire ready" delivery with open clamping point
  • Optical and acoustic feedback indicates proper wiring
  • High-performance materials for different soldering methods like THT/THR

OMNIMATE 4.0 Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TERM BLOCK PLUG 4POS 5MM2741580000TERM BLOCK PLUG 4POS 5MM20 - Immediate$6.29Näytä tiedot
TERM BLOCK PLUG 8POS 5MM2741620000TERM BLOCK PLUG 8POS 5MM0 - Immediate$11.38Näytä tiedot
TERM BLOCK PLUG 7POS 5MM2741610000TERM BLOCK PLUG 7POS 5MM0 - Immediate$5.77Näytä tiedot
TERM BLOCK PLUG 5POS 5MM2741590000TERM BLOCK PLUG 5POS 5MM58 - Immediate$7.50Näytä tiedot
TERM BLOCK PLUG 11POS 5MM2741650000TERM BLOCK PLUG 11POS 5MM0 - Immediate$9.19Näytä tiedot
TERM BLOCK HDR 6POS 5MM2741450000TERM BLOCK HDR 6POS 5MM0 - Immediate$3.44Näytä tiedot
TERM BLOCK PLUG 5POS 5MM2741700000TERM BLOCK PLUG 5POS 5MM0 - Immediate$8.25Näytä tiedot
TERM BLOCK PLUG 9POS 5MM2741630000TERM BLOCK PLUG 9POS 5MM5 - Immediate$12.63Näytä tiedot
TERM BLOCK PLUG 2POS 5MM2741560000TERM BLOCK PLUG 2POS 5MM143 - Immediate$3.39Näytä tiedot
TERM BLOCK PLUG 12POS 5MM2741660000TERM BLOCK PLUG 12POS 5MM22 - Immediate$16.28Näytä tiedot
TERM BLOCK PLUG 6POS 5MM2741600000TERM BLOCK PLUG 6POS 5MM0 - Immediate$4.89Näytä tiedot
TERM BLOCK PLUG 3POS 5MM2741570000TERM BLOCK PLUG 3POS 5MM0 - Immediate$4.77Näytä tiedot
TERM BLOCK PLUG 10POS 5MM2741640000TERM BLOCK PLUG 10POS 5MM0 - Immediate$13.86Näytä tiedot
TERM BLOCK HDR 11POS 5MM2741500000TERM BLOCK HDR 11POS 5MM0 - Immediate$5.90Näytä tiedot
TERM BLOCK HDR 2POS 5MM2741400000TERM BLOCK HDR 2POS 5MM2975 - Immediate$1.28Näytä tiedot
Published: 2021-01-27