Cabtite Modular Cable Entry System

Weidmuller's Cabtite is a modular cable entry system for pre-assembled cables and cables with and without plugs

Image of Weidmuller's Cabtite Modular Cable Entry SystemWeidmuller's Cabtite modular cable entry system saves time and offers maximum flexibility in the management of cable in control cabinets, enclosures, and machines while also offering secure sealing and strain relief of pre-assembled and unassembled cables. The modular design consisting of a frame or cable gland, snap-in inlays, and sealing elements allows quick configuration of cable entry cut-outs without tools and with reliable sealing in IP66 according to DIN EN 60529. Three basic components in the modular principle guarantee the highest flexibility, variability, and a variety of options.

Features
  • Fast adaptation of cable management in the event of system changes, service, and maintenance cases
  • Tamper protection can be achieved through an optional internal locking frame
  • No loss of warranty on pre-assembled cables
  • IP66, NEMA 4X and 12 thanks to the captive foamed sealed gasket
  • Integrated strain relief of the cables in accordance with DIN EN 62444
  • Operation temperature range: -40°C to +120°C, depending on the material, for a wide variety of applications
  • Installation safety through simple handling with acoustic feedback

Cabtite Modular Cable Entry System

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE GLAND M25 POLYAMIDE2584180000CABLE GLAND M25 POLYAMIDE156 - Immediate
410 - Factory Stock
$21.98Näytä tiedot
CABLE GLAND M20 POLYAMIDE2584200000CABLE GLAND M20 POLYAMIDE73 - Immediate
270 - Factory Stock
$19.39Näytä tiedot
CABLE GLAND M32 POLYAMIDE2584160000CABLE GLAND M32 POLYAMIDE55 - Immediate
390 - Factory Stock
$20.42Näytä tiedot
CABLE GLAND M40 POLYAMIDE2584150000CABLE GLAND M40 POLYAMIDE0 - Immediate$26.99Näytä tiedot
CABLE GLAND M50 POLYAMIDE2584130000CABLE GLAND M50 POLYAMIDE3 - Immediate$35.10Näytä tiedot
CABLE GLAND M63 POLYAMIDE2584120000CABLE GLAND M63 POLYAMIDE0 - Immediate
35 - Factory Stock
$34.56Näytä tiedot

Bushings and Grommets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FRAME GROMMET SPLIT TPE GRAY2583460000FRAME GROMMET SPLIT TPE GRAY717 - Immediate$3.12Näytä tiedot
FRAME GROMMET SPLIT TPE GRAY2584430000FRAME GROMMET SPLIT TPE GRAY0 - Immediate$3.19Näytä tiedot
FRAME GROMMET SPLIT TPE BLACK2583660000FRAME GROMMET SPLIT TPE BLACK0 - Immediate$3.53Näytä tiedot
FRAME GROMMET SPLIT TPE GRAY2584820000FRAME GROMMET SPLIT TPE GRAY0 - Immediate$5.36Näytä tiedot
FRAME GROMMET SPLIT TPE BLACK2584330000FRAME GROMMET SPLIT TPE BLACK20 - Immediate
270 - Factory Stock
$3.22Näytä tiedot
FRAME GROMMET SPLIT TPE BLACK2584680000FRAME GROMMET SPLIT TPE BLACK0 - Immediate
90 - Factory Stock
$3.32Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SEPARABLE LOCKNUT, BLACK2584070000SEPARABLE LOCKNUT, BLACK10 - Immediate
990 - Factory Stock
$3.77Näytä tiedot
INNER LOCKING FRAME, BLACK2584240000INNER LOCKING FRAME, BLACK4 - Immediate$8.62Näytä tiedot
FRAME WITHOUT SCREWS, INCLUDES G2583800000FRAME WITHOUT SCREWS, INCLUDES G7 - Immediate
12 - Factory Stock
$25.57Näytä tiedot
SEPARABLE LOCKNUT, BLACK2584030000SEPARABLE LOCKNUT, BLACK0 - Immediate$2.99Näytä tiedot
SEPARABLE LOCKNUT, BLACK2584010000SEPARABLE LOCKNUT, BLACK0 - Immediate$6.97Näytä tiedot
FRAME WITHOUT SCREWS, INCLUDES G2583740000FRAME WITHOUT SCREWS, INCLUDES G4 - Immediate
21 - Factory Stock
$36.15Näytä tiedot
Published: 2020-11-17