Basic Line Series B Switches

Weidmüller offers a cost-effective alternative to managed switches supporting PROFINET CC-A and EtherNet/IP networks

Image of Weidmüller Basic Line Series B SwitchesThe Weidmüller Basic Line Series B offers a cost-effective alternative to managed switches — supporting PROFINET CC-A and EtherNet/IP networks with features like quality of service, broadcast storm protection, and LLDP filtering. Designed for maximum efficiency, these unmanaged switches are easy to install with tool-free, snap-in style mounting, PUSH-IN wiring, and plastic-free packaging.

The robust design of Series B ensures high EMC compatibility, extended temperature ranges, and numerous certifications, making them suitable for a wide range of industrial applications. The extensive product family optimizes supply chains by reducing storage costs and increasing network availability.

Resources

Features
  • Quality of service (QoS)
  • PROFINET CC-A compliant
  • AC/DC power supply input
  • Supports EtherNet/IP
  • LLDP filtering
  • MAC frame filtering
  • Broadcast storm protection (BSP)
  • Energy-efficient Ethernet (EEE)
  • RJ45 and SFP port combinations
  • Class 1 Div 2 certified
Applications
  • Machine and factory automation
  • Wind energy
  • Marine transport
  • Mobility concepts
  • Process industry
  • Building infrastructure

Basic Line Series B Switches

KuvaManufacturer Part NumberKuvausKonfiguraatioPorttien lukumääräSaatavana oleva määrä HintaNäytä tiedot
NETWORK SWITCH, UNMANAGED, FAST2908030000NETWORK SWITCH, UNMANAGED, FASTKiinteä50 - Immediate$163.76Näytä tiedot
NETWORK SWITCH, UNMANAGED, FAST2908040000NETWORK SWITCH, UNMANAGED, FASTKiinteä88 - Immediate
84 - Factory Stock
$206.81Näytä tiedot
NETWORK SWITCH, UNMANAGED, FAST2908050000NETWORK SWITCH, UNMANAGED, FASTKiinteä165 - Immediate
40 - Factory Stock
$508.02Näytä tiedot
NETWORK SWITCH, UNMANAGED, FAST2908060000NETWORK SWITCH, UNMANAGED, FASTKiinteä247 - Immediate$757.07Näytä tiedot
NETWORK SWITCH, UNMANAGED, GIGAB2908070000NETWORK SWITCH, UNMANAGED, GIGABKiinteä50 - Immediate$279.91Näytä tiedot
NETWORK SWITCH, UNMANAGED, GIGAB2908100000NETWORK SWITCH, UNMANAGED, GIGABKiinteä510 - Immediate
6 - Factory Stock
$384.18Näytä tiedot
NETWORK SWITCH, UNMANAGED, FAST2908140000NETWORK SWITCH, UNMANAGED, FASTKiinteä + SFP510 - Immediate
13 - Factory Stock
$287.16Näytä tiedot
NETWORK SWITCH, UNMANAGED, FAST2908150000NETWORK SWITCH, UNMANAGED, FASTKiinteä + SFP810 - Immediate
14 - Factory Stock
$367.17Näytä tiedot
NETWORK SWITCH, UNMANAGED, FAST2908160000NETWORK SWITCH, UNMANAGED, FASTKiinteä + SFP89 - Immediate$363.90Näytä tiedot
NETWORK SWITCH, UNMANAGED, FAST/2908170000NETWORK SWITCH, UNMANAGED, FAST/Kiinteä + SFP1811 - Immediate$676.96Näytä tiedot
NETWORK SWITCH, UNMANAGED, GIGAB2908190000NETWORK SWITCH, UNMANAGED, GIGABKiinteä + SFP105 - Immediate
5 - Factory Stock
$461.02Näytä tiedot
Updated: 2026-01-12
Published: 2025-03-14