Ripac Easy Components

C/A Design offers the Ripac easy accessories

Image of Wakefield Ripac EasyThe modular concept of C/A Design Ripac subracks facilitates a wide range of application options with a minimum of components. All Ripac subracks are based on the same horizontal rails and system components. The difference lies in the design of the side panels and installation options. The subracks are shock- and vibration-tested, and comply with IEC 60 297-3-101, -102, -103. 

Available Sizes
  • Standard height: 3U and 6U
  • Standard width: 84 hp
  • Standard depths (mm): 175, 235, 295, 355, and 415
  • Can be configured for backplane or connectors
Characteristics
  • Fast and easy handling
  • Side panels: 2 mm aluminum
  • Pre-anodized flanges

Ripac Easy Components

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SUBRACK EASY 3U/84HP/175MM3634100SUBRACK EASY 3U/84HP/175MM10 - Immediate$54.80Näytä tiedot
THREADED INSERT (5X2MM) M2.59901816THREADED INSERT (5X2MM) M2.537 - Immediate$6.34Näytä tiedot
COVER VENTED 84HP/175MM EASY3634685COVER VENTED 84HP/175MM EASY15 - Immediate$39.22Näytä tiedot
SCREW FOR MOUNTING CLIP 100PCS3634420SCREW FOR MOUNTING CLIP 100PCS0 - Immediate$19.37Näytä tiedot
MOUNTING CLIP FOR COVER 50PCS3634450MOUNTING CLIP FOR COVER 50PCS0 - Immediate$26.40Näytä tiedot
SUBRACK EASY 3U/84HP/235MM3634110SUBRACK EASY 3U/84HP/235MM3 - Immediate$56.07Näytä tiedot
COVER VENTED 84HP/235MM EASY3634655COVER VENTED 84HP/235MM EASY2 - Immediate$37.16Näytä tiedot
SUBRACK EASY 3U/84HP/175MM3634150SUBRACK EASY 3U/84HP/175MM0 - Immediate$72.62Näytä tiedot
Updated: 2025-12-17
Published: 2015-10-13