Gelboxes for 221 Series

WAGO’s gelboxes protect connectors from moisture and are a reliable alternative to conventional encapsulation solutions

Image of WAGO's Gelboxes for 221 SeriesShort circuits can happen quickly when moisture meets electricity; encapsulation is a proven solution. WAGO’s gelboxes achieve reliable moisture protection for splicing connectors more quickly and easily than previous solutions. They are ready for immediate use in a wide range of low- and extra-low-voltage applications. These gelboxes protect connections for the 221 series LEVER-NUTS® and 2773 WALL-NUTS® wire splicing connectors. With six sizes and nine models offering IPX8 protection, these gelboxes are a reliable alternative to conventional encapsulation solutions. They will keep connections free from condensation, heavy precipitation, water jets, or humidity. The gelboxes use a silicone-free gel to provide a versatility that can be utilized in all branches of industry. These gelboxes also come ready for direct, on-site deployment for electrical installations, offering an unlimited shelf-life for indefinite storage.

Features
  • Reliable moisture protection
  • Six sizes and nine models that offer IPX8 protection
  • Ready for immediate use
  • Keep connections free from condensation, heavy precipitation, water jets, and humidity
Applications
  • Bathroom installation
  • Washing facilities/irrigation systems
  • Parking lot lighting
  • Farms and garden centers
  • Swimming pool areas
  • Charging stations and lighting systems in ports

Gelboxes for 221 Series

KuvaManufacturer Part NumberKuvausLisävarusteen tyyppiMateriaaliSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
GELBOX FOR 221 10AWG BULK
207-1431GELBOX FOR 221 10AWG BULKCable BoxPolypropeeni (PP)669 - Immediate$13.14Näytä tiedot
GELBOX FOR 221 AND 2773 12AWG, B207-1331GELBOX FOR 221 AND 2773 12AWG, BCable BoxPolypropeeni (PP)1254 - Immediate$9.47Näytä tiedot
GELBOX FOR 221 10AWG, BULK207-1432GELBOX FOR 221 10AWG, BULKCable BoxPolypropeeni (PP)0 - Immediate$14.94Näytä tiedot
GELBOX FOR 221 AND 2773 12AWG, B207-1333GELBOX FOR 221 AND 2773 12AWG, BCable BoxPolypropeeni (PP)425 - Immediate$13.50Näytä tiedot
GELBOX FOR 221 AND 2773 12AWG, B207-1332GELBOX FOR 221 AND 2773 12AWG, BCable BoxPolypropeeni (PP)546 - Immediate$11.15Näytä tiedot
GELBOX FOR 221 10AWG, BULK207-1433GELBOX FOR 221 10AWG, BULKCable BoxPolypropeeni (PP)428 - Immediate$17.08Näytä tiedot
GELBOX FOR 221 INLINE 2POS207-1372GELBOX FOR 221 INLINE 2POSCable BoxPolypropeeni (PP)164 - Immediate$12.35Näytä tiedot
GELBOX FOR 221 INLINE 3PC207-1373GELBOX FOR 221 INLINE 3PCCable BoxPolypropeeni (PP)517 - Immediate$13.14Näytä tiedot
Published: 2024-03-26