VJ HVArc Guard® Surface-Mount MLCCs

Vishay offers surface-mount MLCCs for prevention of surface arc-over at high voltages

VJ HVArc Guard® Surface-Mount MLCCs Vishay Vitramon's HVArc Guard® MLCCs are the industry's first such devices designed to prevent surface arc-over. Their internal design structure additionally allows for higher capacitances and facilitates the use of smaller case sizes in high-voltage products, allowing for device miniaturization and reducing component cost.

Optimized for applications including buck and boost DC-DC converters, voltage multipliers for flyback converters, and lighting ballast circuits, HVArc Guard MLCCs are ideal for lighting systems and power supplies for medical, computer, motor control, and telecommunications applications.

Features
  • Offer capacitance ranges of 10 pF to 0.27 µF
  • Offered in 0805, 1206, 1210, 1808, 1812, 2220, and 2225 case sizes
  • Available with NP0 (C0G) and X7R dielectrics
  • High capacitances and small case sizes save board space (compared to standard high-voltage MLCCs)
  • Excellent reliability and high-voltage performance: rated for 250 VDC to 2500 VDC
  • Eliminate the need to encapsulate capacitors with a conformal coating
  • Average voltage breakdown (VBD) is typically twice that of standard commercial-grade products
  • Replace wire-leaded, through-hole capacitors
Applications
  • High-voltage applications
  • Medical equipment and instrumentation
  • Electronic transmissions
  • DC electric motors
  • Construction and mining equipment
  • Lighting
  • Power supplies

VJ HVArc Guard C0G (NP0) MLCCs

Features
  • Offered in 0805, 1206, and 1210 case sizes
    • Smaller case sizes than standard high-voltage MLCCs for device miniaturization and reduced component cost
  • Eliminate the need for conformal coating
  • Replace wire leaded through-hole capacitors
  • Feature a unique and patent-pending internal design structure that prevents surface arc-over at high voltages
  • Provide twice the standard voltage breakdown with voltage ratings from 1000 VDC to 1500 VDC
Applications
  • Buck and boost DC-DC converters
  • Voltage multipliers for flyback converters
  • Lighting ballast circuits in lighting systems
  • Power supplies for medical, computer, motor control, and telecommunications applications
Specifications
  • Voltage ratings from 1000 VDC to 1500 VDC
  • Capacitance ranges of 10 pF to 2700 pF

VJ HVArc Guard X7R MLCCs

Features
  • Reduce capacitor failures and save warranty costs
  • Unique, worldwide patented internal design structure prevents surface arc-over at high voltages
  • Available in 0805, 1206, 1210, 1808, and 1812 case sizes
  • Eliminate the need for conformal coating
  • Offer twice the voltage breakdown in air of standard products with the same voltage ratings
  • Replace wire leaded through-hole capacitors
Applications
  • Buck and boost DC-DC converters, voltage multipliers for flyback converters, and lighting ballast circuits
  • Telecommunications equipment
  • Lighting systems and power supplies for medical, computer, motor control, construction and mining
Specifications
  • Voltage ratings from 250 VDC to 1000 VDC
  • Capacitances range from 100 pF to 0.27 µF

NP0 C0G

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CAP CER 10PF 1KV C0G/NP0 1206VJ1206A100JXGAT5ZCAP CER 10PF 1KV C0G/NP0 12063677 - Immediate$1.09Näytä tiedot
CAP CER 100PF 1KV C0G/NP0 1206VJ1206A101JXGAT5ZCAP CER 100PF 1KV C0G/NP0 120641227 - Immediate$1.13Näytä tiedot
CAP CER 1000PF 1KV C0G/NP0 1206VJ1206A102JXGAT5ZCAP CER 1000PF 1KV C0G/NP0 12064834 - Immediate$1.25Näytä tiedot
CAP CER 22PF 1KV C0G/NP0 1206VJ1206A220JXGAT5ZCAP CER 22PF 1KV C0G/NP0 12064278 - Immediate$1.09Näytä tiedot
CAP CER 220PF 1KV C0G/NP0 1206VJ1206A221JXGAT5ZCAP CER 220PF 1KV C0G/NP0 12061455 - Immediate$1.21Näytä tiedot

X7R

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CAP CER 1000PF 500V X7R 1812VJ1812Y102KXEAT5ZCAP CER 1000PF 500V X7R 18122730 - Immediate$2.18Näytä tiedot
CAP CER 10000PF 500V X7R 1812VJ1812Y103KXEAT5ZCAP CER 10000PF 500V X7R 1812953 - Immediate$2.00Näytä tiedot
CAP CER 0.1UF 500V X7R 1812VJ1812Y104KXEAT5ZCAP CER 0.1UF 500V X7R 18123198 - Immediate$2.52Näytä tiedot
CAP CER 2200PF 500V X7R 1812VJ1812Y222KXEAT5ZCAP CER 2200PF 500V X7R 1812745 - Immediate$2.18Näytä tiedot
Published: 2012-06-29