VODA1275B4T Automotive MOSFET Driver

The Vishay Opto VODA1275B4T Automotive MOSFET driver with fast switching times and robust insulation is ideal for demanding automotive environments

Image of Vishay Opto VODA1275B4T Automotive MOSFET DriverThe Vishay Opto VODA1275B4T automotive-qualified MOSFET driver offers a typical output voltage of 20 V, creepage distance of 8 mm, and a comparative tracking index (CTI) of 600. It ensures high reliability and safety for electric vehicle and energy storage applications, supporting gate voltages up to 20 V and isolation ratings suitable for 800 V battery systems. With fast switching times and robust insulation, the VODA1275B4T is ideal for demanding automotive environments.

Features
  • Increased safety and reliability using mold compound with CTI of 600
  • VIORM = 1260 VPEAK, VISO = 5000 VRMS
  • Drive IGBTs and MOSFETs with gate voltage up to 20 V
  • VIORM of 1260 V makes it suitable for 800 V battery systems
Schematic
    Image of Vishay Opto VODA1275B4T Schematic
Applications
  • Pre-charge and active discharge in electric vehicles and energy storage systems
  • High-current photo relay applications with direct drive from a microcontroller

VODA1275B4T Automotive MOSFET Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
AUTOMOTIVE-QUALIFIED MOSFET DRIV
VODA1275B4TAUTOMOTIVE-QUALIFIED MOSFET DRIV791 - Immediate$2.54Näytä tiedot
Published: 2025-12-02