VOD3120A 2.5 A IGBT and MOSFET Driver

Vishay delivers increased efficiency for inverter stages that features high peak output current of 2.5 A

Image of Vishay Opto's VOD3120 2.5 A IGBT and MOSFET DriverVishay broadens its optoelectronics portfolio with the introduction of the VOD3120A 2.5 A IGBT and MOSFET driver. Available in DIP-8 and SMD-8 packages, the driver features low voltage-drop on its output at a low current consumption of 3.5 mA to increase efficiency in inverter stages.

Features
  • Built on CMOS technology
  • Rail-to-rail output stage provides the drive voltages required by gate-controlled devices
  • Voltage and current supplied by the VOD3120 make it ideal for directly driving IGBTs with ratings up to 1200 V / 100 A
  • Consists of an AIGaAs LED optically coupled to an integrated circuit with a rail to rail output stage
  • Available in DIP-8 and SMD-8 packages
  • High isolation voltage ratings of VIORM: 891 V and VIOTM: 6000 V
  • Low voltage-drop
  • Low current consumption of 3.5 mA
  • Undervoltage lock-out (UVLO) protects IGBTs/MOSFETs from malfunction
  • Common mode transient immunity (35 kV/μs minimum) helps to reduce noise issues from high- to low-voltage areas on the PCB
  • Maximum propagation delay time of 0.5 μs
  • RoHS compliant
  • Wide power supply range: 15 V to 30 V
  • Industrial temperature range: -40°C to +105°C
Applications
  • Galvanic isolation for motor drives
  • Solar inverters
  • Switch-mode power supplies (SMPS)
  • Induction stovetops
  • Uninterruptable power supplies (UPS)

VOD3120A 2.5 A IGBT and MOSFET Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
OPTOISO 5.3KV 1CH GATE DVR 8DIPVOD3120AGOPTOISO 5.3KV 1CH GATE DVR 8DIP0 - Immediate$1.98Näytä tiedot
OPTOISO 5.3KV 1CH GATE DVR 8DIPVOD3120ADOPTOISO 5.3KV 1CH GATE DVR 8DIP2678 - Immediate$1.98Näytä tiedot
OPTOISO 5.3KV 1CH GATE DVR 8DIPVOD3120AG-VOPTOISO 5.3KV 1CH GATE DVR 8DIP1239 - Immediate$2.01Näytä tiedot
OPTOISO 5.3KV 1CH GATE DVR 8DIPVOD3120AD-VOPTOISO 5.3KV 1CH GATE DVR 8DIP1350 - Immediate$2.01Näytä tiedot
OPTOISO 5.3KV 1CH GATE DVR 8SMDVOD3120AB-T2OPTOISO 5.3KV 1CH GATE DVR 8SMD702 - Immediate$1.98Näytä tiedot
OPTOISO 5.3KV 1CH GATE DVR 8SMDVOD3120AB-TOPTOISO 5.3KV 1CH GATE DVR 8SMD2209 - Immediate$1.98Näytä tiedot
OPTOISO 5.3KV 1CH GATE DVR 8SMDVOD3120AB-VTOPTOISO 5.3KV 1CH GATE DVR 8SMD696 - Immediate$2.01Näytä tiedot
Published: 2019-10-07