RGBW Color Sensor with I²C Interface

Vishay's VEML6040 is an integrated RGBW sensor and signal-conditioning IC providing 16-bit resolution for each channel

Image of Vishay Semiconductor's VEML6040 RGBW Color SensorVishay's VEML6040 color sensor senses red, green, blue, and white light, incorporating photodiodes, amplifiers, and analog/digital circuits into a single chip using CMOS process. With the color sensor applied, the brightness, and color temperature of backlight can be adjusted based on the ambient light source, making the panel look more comfortable for end user's eyes. VEML6040's adoption of Filtron™ technology achieves the closest ambient light spectral sensitivity to real human eye responses.

VEML6040 provides excellent temperature compensation capability for keeping the output stable under changing temperature. VEML6040's functions are easily operated via the simple command format of I²C (SMBus compatible) interface protocol. VEML6040's operating voltage ranges from 2.5 V to 3.6 V. VEML6040 is packaged in a lead (Pb)-free 4-pin OPLGA package, which offers the best market-proven reliability.

VEML6040 block diagram

VEML6040 RGBW Optical Sensor Video

Features   Applications
  • Package type: surface mount
  • Dimensions (L x W x H in mm): 2.0 x 1.25 x 1.0
  • Integrated modules: color sensor (RGBW) and signal-conditioning IC
  • Filtron technology provides a spectrum matching real human eye responses
  • Supports low transmittance (dark) lens design
  • Fluorescent light flicker immunity
  • Provides 16-bit resolution for each channel (R, G, B, W)
  • Selectable maximum detection range (360, 721, 1442, 2883, 5767, or 11 796) lux with highest sensitivity 0.0056 lux/step
  • Package: OPLGA
  • Temperature compensation: -40°C to +85°C
  • Low power consumption I²C (SMBus compatible) interface
  • Output type: I²C bus
  • Operation voltage: 2.5 V to 3.6 V
 
  • Handheld devices
  • Notebooks
  • Consumer devices
  • Industrial and mechanical applications

VEML6040

KuvaManufacturer Part NumberKuvausOminaisuudetSyöttöjänniteSaatavana oleva määrä Hinta
COLOR SENSOR I2C 16-B 4-TFLGAVEML6040A3OGCOLOR SENSOR I2C 16-B 4-TFLGAMatala virrankulutus2.5 V ~ 3.6 V6906 - Immediate$1.48Näytä tiedot
Published: 2015-07-09