FRED Pt® Ultrafast Rectifiers in SlimDPAK

Vishay Semiconductor Diodes' FRED Pt ultrafast rectifiers in SlimDPAK are available in automotive grade and commercial / industrial versions

Image of Vishay Semi Diodes' FRED Pt® Ultrafast Rectifiers in SlimDPAK Vishay's FRED Pt ultrafast rectifiers in SlimDPAK combine a low 1.3 mm profile with high forward current ratings to 10 A for 200 V rectifiers and 15 A for 600 V rectifiers. Footprint-compatible with the DPAK package, the devices' profile is 43% lower to enable slimmer end products, while the heatsink area is 14% larger for lower thermal resistance. In addition, 15 A rectifiers provide an alternative to devices in the D2PAK (TO-263AB) package. The rectifiers' FRED Pt technology enables ultrafast recovery times down to 14 ns, low reverse recovery charge, and soft recovery features over the entire working temperature range of -55°C to +175°C. The devices' low forward voltage drop down to 0.71 V at 4 A reduces power losses and improves efficiency. Typical applications for the AEC-Q101 qualified automotive grade rectifiers include DC/DC converters in automotive engine control units (ECU), anti-lock braking systems (ABS), and HID and LED lighting, while commercial / industrial devices are optimized for telecom power supplies.

FRED Pt Infograph

Features
  • Hyper-fast recovery time
  • 175°C max. operating junction temperature
  • Low forward voltage drop reduced Qrr and soft recovery
  • Low leakage current
  • Very low profile: typical height of 1.3 mm
  • Ideal for automated placement
  • Polyimide passivation for high-reliability standard
  • MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Meets JESD 201 class 2 whisker test

Applications

  • Ideal for automated placement and allow for automated optical inspection (AOI) in automotive systems

FRED Pt® Ultrafast Rectifiers in SlimDPAK

KuvaManufacturer Part NumberKuvausJännite - käänteinen DC (Vr) (maks.)Saatavana oleva määrä HintaNäytä tiedot
DIODE ARRAY GP 200V 5A SLIMDPAKVS-10CVH02-M3/IDIODE ARRAY GP 200V 5A SLIMDPAK200 V0 - Immediate$1.26Näytä tiedot
DIODE ARRAY GP 200V 5A SLIMDPAKVS-10CVH02HM3/IDIODE ARRAY GP 200V 5A SLIMDPAK200 V0 - Immediate$1.51Näytä tiedot
DIODE STANDARD 600V 15A SLIMDPAKVS-15EVH06-M3/IDIODE STANDARD 600V 15A SLIMDPAK15A0 - Immediate$1.76Näytä tiedot
DIODE STANDARD 600V 15A SLIMDPAKVS-15EVH06HM3/IDIODE STANDARD 600V 15A SLIMDPAK15A2273 - Immediate$2.11Näytä tiedot
DIODE STANDARD 600V 15A SLIMDPAKVS-15EVL06-M3/IDIODE STANDARD 600V 15A SLIMDPAK15A4113 - Immediate$2.15Näytä tiedot
DIODE STANDARD 600V 15A SLIMDPAKVS-15EVL06HM3/IDIODE STANDARD 600V 15A SLIMDPAK15A302 - Immediate$2.12Näytä tiedot
DIODE STANDARD 600V 15A SLIMDPAKVS-15EVU06-M3/IDIODE STANDARD 600V 15A SLIMDPAK15A2536 - Immediate$2.15Näytä tiedot
DIODE STANDARD 600V 15A SLIMDPAKVS-15EVU06HM3/IDIODE STANDARD 600V 15A SLIMDPAK15A4361 - Immediate$2.12Näytä tiedot
DIODE STANDARD 200V 4A SLIMDPAKVS-4EVH02-M3/IDIODE STANDARD 200V 4A SLIMDPAK4A2313 - Immediate$1.05Näytä tiedot
DIODE STANDARD 200V 4A SLIMDPAKVS-4EVH02HM3/IDIODE STANDARD 200V 4A SLIMDPAK4A0 - Immediate$1.25Näytä tiedot
Published: 2018-03-08