FRED Pt® Rectifiers

FRED Pt ultrafast recovery rectifiers in low-profile SlimSMA™ package

Image of Vishay Semiconductor/Diodes' FRED Pt® RectifiersCombining extremely fast and soft recovery characteristics with low leakage current and low forward voltage drop, the AEC-Q101-qualified rectifiers reduce switching losses and over-dissipation in automotive and telecom applications.

The Vishay Semiconductor's FRED Pt rectifiers offer reverse voltages of 100 V and 200 V, reverse recovery time down to 25 ns, and typical forward voltage drop of 0.74 V for the 2 A and 0.72 V for the 3 A devices. With a compact footprint and low profile of <1 mm, the SlimSMA saves significant PCB space compared to standard SMA, SMB, and SMC packages, while increasing power density to lower overall costs.

The FRED Pt rectifiers are optimized for DC/DC converters in automotive engine control units (ECU), anti-lock braking systems (ABS), and LED lighting, in addition to telecom DC/DC bricks. The devices feature a planar structure and platinum doped lifetime control to guarantee high overall performance, ruggedness, and reliability characteristics in these applications. The components offer an operating junction temperature to +175°C for a more robust design.

The devices provide an MSL moisture level of 1 per J-STD-020, LF maximum peak of +260°C, meet the JESD 201 class 2 whisker test, and are RoHS-compliant and halogen-free. The rectifiers are ideal for automated placement and allow for automated optical inspection (AOI) in automotive systems.

Features

  • Ultrafast recovery time, reduced Qrr and soft recovery
  • 175°C maximum operating junction temperature
  • Low forward voltage drop
  • Low leakage current
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • HM3 AEC-Q101 qualified
Applications

These devices are intended for use in snubber, output operation, inverters, or as free-wheeling diodes.

FRED Pt Rectifiers

KuvaManufacturer Part NumberKuvausJännite - myötävirta (Vf) (maks.) @ IfSaatavana oleva määrä Hinta
DIODE STANDARD 100V 2A DO221ACVS-2EJH01HM3/6BDIODE STANDARD 100V 2A DO221AC930 mV @ 2 A24636 - Immediate$0.77Näytä tiedot
DIODE STANDARD 200V 2A DO221ACVS-2EJH02HM3/6BDIODE STANDARD 200V 2A DO221AC930 mV @ 2 A24610 - Immediate$0.77Näytä tiedot
DIODE STANDARD 200V 2A DO221ACVS-2EJH02-M3/6BDIODE STANDARD 200V 2A DO221AC930 mV @ 2 A22275 - Immediate$0.71Näytä tiedot
DIODE STANDARD 100V 3A DO221ACVS-3EJH01HM3/6BDIODE STANDARD 100V 3A DO221AC930 mV @ 3 A7282 - Immediate$0.85Näytä tiedot
DIODE STANDARD 100V 3A DO221ACVS-3EJH01-M3/6BDIODE STANDARD 100V 3A DO221AC930 mV @ 3 A4181 - Immediate$0.78Näytä tiedot
Published: 2014-08-07