CEA-Series Gages

Micro-Measurements and DigiKey introduce CEA-Series Gages

Vishay Precision Group's CEA-Series GagesMicro-Measurements CEA-series gages are the most widely accepted for use in general-purpose experimental stress analysis applications in the world today. These polyimide encapsulated constantan gages feature large, rugged, copper-coated tabs. This construction provides optimum capability for attaching lead wires directly to the tabs thus eliminating the need for separate terminals.

CEA Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
STRAIN GAUGE 350OHM LINEAR 1=5PCCEA-13-125UNA-350STRAIN GAUGE 350OHM LINEAR 1=5PC428 - Immediate$64.46Näytä tiedot
STRAIN GAUGE 350OHM LINEARCEA-06-250UNA-350STRAIN GAUGE 350OHM LINEAR232 - Immediate$78.07Näytä tiedot
STRAIN GAGE LINEAR 350OHM 5PKCEA-05-250UWA-350STRAIN GAGE LINEAR 350OHM 5PK376 - Immediate$84.96Näytä tiedot
STRAIN GAUGE 350 OHM SHEAR 1=5PCCEA-06-187UVA-350STRAIN GAUGE 350 OHM SHEAR 1=5PC158 - Immediate$179.81Näytä tiedot
STRAIN GAUGE GEN PURP 1=PK OF 5CEA-06-125UTA-350STRAIN GAUGE GEN PURP 1=PK OF 5205 - Immediate$183.89Näytä tiedot
Published: 2011-01-28