FRSM Series of Z-1 Foil Chip Resistors

VPG Foil Resistors' Z-1 foil ultra-high precision wrap-around chip resistor for improved load life stability

Image of VPG Foil Resistors' FRSM Series of Z-1 Foil Chip ResistorsThe FRSM series is based on the new generation Z-1 technology of the Bulk Metal® Precision Foil resistor elements by VPG Foil Resistors, which makes these resistors virtually insensitive to destabilizing factors. Their element, based on the new Z-1 foil is a solid alloy that displays the desirable bulk properties of its parent material; thus, it is inherently stable (remarkably improved load life stability of 25 ppm), noise-free and withstands ESD to 25 KV or more. The alloy is matched to the substrate and forms a single entity with balanced temperature characteristics for an unusually low and predictable TCR over a wide range from -55°C to more than 175°C. Resistance patterns are photo-etched to permit trimming of resistance values to very tight tolerances.

Features

  • Temperature coefficient of resistance (TCR):
    • 0.05 ppm/°C typical (0°C to + 60°C)
    • 0.2 ppm/°C typical (- 55°C to + 125°C, + 25°C ref.)
  • Resistance tolerance: to ± 0.01%
  • Power coefficient "ΔR due to self heating":
    • 5 ppm at rated power
  • Power rating: to 750 mW at + 70°C
  • Resistance Range: 5 Ω to 125 kΩ
  • Electrostatic discharge (ESD) at least to 25 kV
  • Short time overload: 0.005 %
  • Rise time: 1 ns effectively no ringing
  • Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
  • Voltage coefficient: 0.1 ppm/V
  • Non inductive: 0.08 µH

FRSM Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RES SMD 1K OHM 0.01% 1/5W 0805Y40221K00000T0RRES SMD 1K OHM 0.01% 1/5W 08050 - Immediate$22.48Näytä tiedot
RES SMD 100 OHM 0.02% 1/5W 0805Y4022100R000Q0RRES SMD 100 OHM 0.02% 1/5W 08050 - Immediate$21.47Näytä tiedot
RES SMD 2K OHM 0.01% 1/5W 0805Y40222K00000T0RRES SMD 2K OHM 0.01% 1/5W 08050 - Immediate$22.48Näytä tiedot
RES SMD 350 OHM 0.01% 1/5W 0805Y4022350R000T0RRES SMD 350 OHM 0.01% 1/5W 08050 - Immediate$15.92Näytä tiedot
RES SMD 5K OHM 0.01% 1/5W 0805Y40225K00000T0RRES SMD 5K OHM 0.01% 1/5W 08055 - Immediate$23.57Näytä tiedot
RES SMD 1K OHM 0.01% 0.3W 1206Y40231K00000T0RRES SMD 1K OHM 0.01% 0.3W 1206100 - Immediate$22.01Näytä tiedot
RES SMD 10K OHM 0.01% 0.3W 1206Y402310K0000T0RRES SMD 10K OHM 0.01% 0.3W 120699 - Immediate$23.10Näytä tiedot
RES SMD 20K OHM 0.01% 0.3W 1206Y402320K0000T0RRES SMD 20K OHM 0.01% 0.3W 12063 - Immediate$23.10Näytä tiedot
Published: 2013-07-02