MIL-PRF-55342 Resistors

Vishay/Dale's line of high-reliability, military qualified resistors

Image of Vishay/Dale's MIL-PRF-55342 ResistorsVishay/Dale's line of high-reliability, MIL-PRF-55342 military-qualified resistors is recognized for superior quality in the avionics, military, space, and non-military markets. With failure rates available up to "S" and even space level ("T"), the MIL-PRF-55342 is one of the most reliable surface-mount resistors available to the world today. The MIL-PRF-55342 resistor is available in both thick- and thin-film technologies.

Features
  • Thick Film
    • Available for MIL sheets /01 through /13
    • Verified failure rate: C, M, P, R, U, S, V, T
    • Available in characteristics K (100 ppm), L (200 ppm), or M (300 ppm)
    • Termination style: standard pre-tinned nickel barrier wraparound (style B)
  • Thin Film
    • Available for MIL sheets /01 through /12
    • Verified failure rate: C, M, P, R, U, T
    • Available in characteristics E (25 ppm), H (50 ppm), K (100 ppm), L (200 ppm), or M (300 pm)
    • Termination style: standard pre-tinned nickel barrier wraparound (style B)
  • Aircraft
  • Avionics
  • Satellites
  • Surveillance
  • Communications systems
  • Naval vessels
  • Sonar
  • Missile systems
  • Weaponry
  • Radar
  • Ground vehicles
  • Space, ocean, and deep earth exploration

Thick Film

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RES SMD 10K OHM 1% 1/20W 0402M55342K11B10E0RS3RES SMD 10K OHM 1% 1/20W 04025295 - Immediate$1.57Näytä tiedot
RES SMD 1K OHM 1% 1/20W 0402M55342K11B1E00RS3RES SMD 1K OHM 1% 1/20W 04029673 - Immediate$1.61Näytä tiedot
RES SMD 10K OHM 1% 1/10W 0603M55342K12B10E0RS3RES SMD 10K OHM 1% 1/10W 06034480 - Immediate$1.63Näytä tiedot
RES SMD 1K OHM 1% 0.15W 0705M55342K06B1E00RS3RES SMD 1K OHM 1% 0.15W 07054473 - Immediate$1.19Näytä tiedot
RES SMD 100K OHM 1% 0.15W 0705M55342K06B100ERS3RES SMD 100K OHM 1% 0.15W 0705846 - Immediate$1.25Näytä tiedot
RCWPM-575 100 1% K M55342K06B100M55342K06B100DRS2RCWPM-575 100 1% K M55342K06B100763 - Immediate$1.28Näytä tiedot
RES SMD 1M OHM 1% 0.15W 0705M55342K06B1F00RS3RES SMD 1M OHM 1% 0.15W 07051461 - Immediate$1.28Näytä tiedot
RES SMD 49.9 OHM 1% 0.15W 0705M55342K06B49D9RS3RES SMD 49.9 OHM 1% 0.15W 0705401 - Immediate$1.27Näytä tiedot
RES SMD 10K OHM 1% 0.15W 0705M55342K06B10E0RS3RES SMD 10K OHM 1% 0.15W 07052151 - Immediate$1.32Näytä tiedot
RES SMD 100 OHM 1% 0.15W 0705M55342K06B100DRS3RES SMD 100 OHM 1% 0.15W 0705179 - Immediate$1.28Näytä tiedot

M55342E Thin Film

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES SMD 1K OHM 0.1% 1/10W 0603M55342E12B1B00RT5RES SMD 1K OHM 0.1% 1/10W 06033186 - Immediate$2.93Näytä tiedot
RES SMD 100K OHM 0.1% 1/20W 0402M55342E11B100BRT5RES SMD 100K OHM 0.1% 1/20W 04021667 - Immediate$3.44Näytä tiedot
RES SMD 10K OHM 0.1% 0.15W 0705M55342E06B10B0RT5RES SMD 10K OHM 0.1% 0.15W 0705890 - Immediate$3.18Näytä tiedot
M55342E 25PPM 0402 10K 0.1% R T5M55342E11B10B0RT5M55342E 25PPM 0402 10K 0.1% R T5667 - Immediate$3.44Näytä tiedot
RES SMD 10K OHM 0.1% 1/10W 0603M55342E12B10B0RT5RES SMD 10K OHM 0.1% 1/10W 06031448 - Immediate$3.28Näytä tiedot
RES SMD 2K OHM 0.1% 1/10W 0603M55342E12B2B00RT5RES SMD 2K OHM 0.1% 1/10W 0603417 - Immediate$3.50Näytä tiedot
RES SMD 1K OHM 0.1% 0.15W 0705M55342E06B1B00RT5RES SMD 1K OHM 0.1% 0.15W 07054889 - Immediate$3.18Näytä tiedot
RES SMD 100K OHM 0.1% 0.15W 0705M55342E06B100BRT5RES SMD 100K OHM 0.1% 0.15W 07052388 - Immediate$3.18Näytä tiedot
RES SMD 4.99KOHM 0.1% 0.15W 0805M55342E06B4B99RT5RES SMD 4.99KOHM 0.1% 0.15W 0805885 - Immediate$3.18Näytä tiedot
RES SMD 13.3KOHM 0.1% 0.15W 0805M55342E06B13B3RT5RES SMD 13.3KOHM 0.1% 0.15W 0805682 - Immediate$3.18Näytä tiedot

M55342H Thin Film

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES SMD 20K OHM 1% 0.15W 0705M55342H06B20E0RT5RES SMD 20K OHM 1% 0.15W 0705700 - Immediate$2.70Näytä tiedot
M55342H 50PPM 0603 178K 0.1% R TM55342H12B178BRT5M55342H 50PPM 0603 178K 0.1% R T500 - Immediate$2.10Näytä tiedot
M55342H 50PPM 0402 21.5 1% R TSM55342H11B21D5RTSM55342H 50PPM 0402 21.5 1% R TS225 - Immediate$18.03Näytä tiedot
RES SMD 80 OHM 1% 1/20W 0402M55342H11B80D0RWIRES SMD 80 OHM 1% 1/20W 040221 - Immediate$22.46Näytä tiedot
RES SMD 4.7K OHM 2% 1/5W 1005M55342H03B4H70RTSRES SMD 4.7K OHM 2% 1/5W 100525 - Immediate$12.15Näytä tiedot
RES SMD 121 OHM 5% 1/20W 0402M55342H11B121JRWSRES SMD 121 OHM 5% 1/20W 040220 - Immediate$20.25Näytä tiedot
M55342H 50PPM 0705 100 10% R T1M55342H06B100MRT1M55342H 50PPM 0705 100 10% R T10 - Immediate$1.24Näytä tiedot
RES SMD 10K OHM 5% 0.15W 0705M55342H06B10K0PT1RES SMD 10K OHM 5% 0.15W 07050 - Immediate$1.35Näytä tiedot
M55342H 50PPM 0705 5.1K 5% R T1M55342H06B5K10RT1M55342H 50PPM 0705 5.1K 5% R T10 - Immediate$1.35Näytä tiedot
M55342H 50PPM 0603 100K 10% R TFM55342H12B100NRTFM55342H 50PPM 0603 100K 10% R TF0 - Immediate$1.18Näytä tiedot
Published: 2013-04-19