VY Series Ceramic Safety Capacitors

Vishay's safety capacitors are highly reliable and are coated with a halogen-free and flame retardant epoxy

Image of Vishay/BC Components' VY-Series Ceramic Safety CapacitorsVishay introduces two series of AC line rated disc capacitors with a halogen-free, flame retardant epoxy coating that meets the IEC 61249-2-21 standard. The new high-reliability devices feature a through-hole construction with silver plating on both sides of a ceramic disc. The devices can be supplied with vertical kinked or straight leads.

The halogen-free VY1 series features Class X1 760 VAC and Class Y1 500 VAC devices with a capacitance range of 10 pF to 4.7 nF. The new halogen-free VY2 series features Class X1 440 VAC and Class Y2 300 VAC devices with a capacitance range of 10 pF to 10 nF. Dielectric strength is 4000 VAC for the VY1 series and 2600 VAC for the VY2 series devices. Both series are safety rated according to IEC 60384-14 (3rd edition), UL1414, CSA22.2, and CQC. Applications for the new devices will include AC line filtering, primary-second coupling on switching power supplies and AC adapters, and antenna coupling. The devices are compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC.

VY-Series Ceramic Caps

KuvaManufacturer Part NumberKuvausJännite – nimellinenLämpötilakerroinSaatavana oleva määrä Hinta
CAP CER 1000PF 760VAC Y5U RADIALVY1102M35Y5UG63V0CAP CER 1000PF 760VAC Y5U RADIAL760VACY5U (E)825 - Immediate$0.43Näytä tiedot
CAP CER 2200PF 760VAC Y5U RADIALVY1222M47Y5UG63V0CAP CER 2200PF 760VAC Y5U RADIAL760VACY5U (E)699 - Immediate$0.43Näytä tiedot
CAP CER 3300PF 760VAC Y5U RADIALVY1332M59Y5UG63V0CAP CER 3300PF 760VAC Y5U RADIAL760VACY5U (E)0 - ImmediateSee Page for PricingNäytä tiedot
CAP CER 4700PF 760VAC Y5U RADIALVY1472M63Y5UG63V0CAP CER 4700PF 760VAC Y5U RADIAL760VACY5U (E)5869 - Immediate$0.69Näytä tiedot
CAP CER 1000PF 440VAC Y5UVY2102M29Y5UG63V7CAP CER 1000PF 440VAC Y5U440VACY5U (E)5752 - Immediate$0.27Näytä tiedot
CAP CER 2200PF 300VAC Y5U RADIALVY2222M35Y5UG63V7CAP CER 2200PF 300VAC Y5U RADIAL440VACY5U (E)0 - ImmediateSee Page for PricingNäytä tiedot
CAP CER 4700PF 440VAC Y5UVY2472M49Y5UG63V7CAP CER 4700PF 440VAC Y5U440VACY5U (E)21 - Immediate$0.33Näytä tiedot
CAP CER 10000PF 440VAC Y5UVY2103M63Y5UG63V7CAP CER 10000PF 440VAC Y5U440VACY5U (E)9399 - Immediate$0.63Näytä tiedot
Published: 2012-06-29