NTCLE213 Series Temperature Sensor

Vishay's NTCLE213 series mini-sensors are suitable for temperature measurement, sensing, and control in a variety of applications across all market segments and optimal for automotive temperature probes

Image of Vishay/BC Components' NTCLE213 Series Temperature Sensor Vishay's NTCLE13 series of radial-leaded NTC thermistors are suitable for automotive temperature measurement, sensing, and control applications up to 150°C or any application where robustness, high-reliability, and accuracy are needed. These sensors deliver fast response times of <5 seconds, exceptional thermal-shock-withstanding performance, high-sensitivity with accuracies down to ±1°C over a wide temperature range from -55°C to +150°C, high-stability over a long operating life, and AEC-Q200 qualification. The NTCLE213 product construction consists of a ceramic NTC chip coated in epoxy (2.5 mm maximum bead diameter) with two 41 mm long tin-plated nickel leads (0.4 mm). The thermistor body is double-coated for added robustness making it suitable for potted-probe applications.

Features
  • Fast response time (5 seconds in stirred air)
  • Highly resistant to thermal shocks
  • Wide temperature range from -55°C to +150°C
  • Standard resistance values at 25°C ranging from 2.1 KΩ to 100 KΩ
  • Resistance tolerances down to ±1%
  • AEC-Q200 qualification
Applications
  • Automotive sensors
  • Power management
  • Battery-pack thermal management
  • Industrial systems
  • Test and measurement systems
  • HVAC systems
  • Domestic appliances

Fast Reacting Mini Leaded NTC Temperature Sensor

KuvaManufacturer Part NumberKuvausB-arvon toleranssiB0/50Saatavana oleva määrä Hinta
THERM NTC 2.1KOHM 3511K BEADNTCLE213E3212FMB0THERM NTC 2.1KOHM 3511K BEAD±1%-0 - Immediate$0.70Näytä tiedot
THERMISTOR NTC 10KOHM 3435K BEADNTCLE213E3103FLB0THERMISTOR NTC 10KOHM 3435K BEAD±1%-9118 - Immediate$1.14Näytä tiedot
THERMISTOR NTC 10KOHM 3984K BEADNTCLE213E3103FHB0THERMISTOR NTC 10KOHM 3984K BEAD±0,5%-8058 - Immediate$1.14Näytä tiedot
THERMISTOR NTC 12KOHM 3740K BEADNTCLE213E3123FMB0THERMISTOR NTC 12KOHM 3740K BEAD±1%-0 - Immediate$0.70Näytä tiedot
THERMISTOR NTC 30KOHM 3935K BEADNTCLE213E3303FHB0THERMISTOR NTC 30KOHM 3935K BEAD±0,75%-4904 - Immediate$1.14Näytä tiedot
THERM NTC 100KOHM 4190K BEADNTCLE213E3104FXB0THERM NTC 100KOHM 4190K BEAD±1,5%-0 - Immediate$1.14Näytä tiedot
THERM NTC 2.1KOHM 3511K BEADNTCLE213E3212GMB0THERM NTC 2.1KOHM 3511K BEAD±1%-0 - Immediate$0.50Näytä tiedot
THERMISTOR NTC 10KOHM 3435K BEADNTCLE213E3103GLB0THERMISTOR NTC 10KOHM 3435K BEAD±1%-2032 - Immediate$0.84Näytä tiedot
THERMISTOR NTC 10KOHM 3984K BEADNTCLE213E3103GHB0THERMISTOR NTC 10KOHM 3984K BEAD±0,5%-2929 - Immediate$0.84Näytä tiedot
THERMISTOR NTC 12KOHM 3740K BEADNTCLE213E3123GMB0THERMISTOR NTC 12KOHM 3740K BEAD±1%-0 - Immediate$0.50Näytä tiedot
Published: 2015-09-16