MKP385e Series Film Capacitors

Vishay BC Component’s THB AC and pulse metalized polypropylene film capacitors are high-temperature AEC-Q200 qualified

Image of Vishay BC Components MKP385e Series Film CapacitorsVishay BC Component's MKP385e was designed for automotive applications where pulse, high-frequency, and high AC capabilities are required. Suited for resonant tank circuits, snubbering, and high-frequency converters, the MKP385e is a Vishay automotive-grade capacitor with high robustness under high humidity and maximum operation temperature of +125°C for a limited period of less than 500 hours with reduced voltage. The MKP385e is a radial MKP Vishay film capacitor, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.

Features
  • AEC-Q200 qualified
  • Operating temperature up to +125°C
  • Rated voltage: 400 VDC to 2500 VDC
  • Capacitance range: 0.001 µF to 15 µF
  • Customization possible
  • RoHS compliant and lead-free
Applications
  • Battery management
  • Snubbering
  • Resonant converters
  • High-pulse and high-frequency currents

MKP385e Series Film Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP FILM 3300PF 5% 2.5KVDC RADMKP385E2332BJII2B0CAP FILM 3300PF 5% 2.5KVDC RAD0 - Immediate$0.54Näytä tiedot
CAP FILM 0.015UF 5% 2.5KVDC RADMKP385E3152BJKI2B0CAP FILM 0.015UF 5% 2.5KVDC RAD118 - Immediate$1.86Näytä tiedot
CAP FILM 0.056UF 5% 400VDC RADMKP385E35640JFI2B0CAP FILM 0.056UF 5% 400VDC RAD0 - Immediate$0.37Näytä tiedot
CAP FILM 0.39UF 5% 2KVDC RADMKP385E4392AJPM2T0CAP FILM 0.39UF 5% 2KVDC RAD71 - Immediate$8.75Näytä tiedot
CAP FILM 0.39UF 5% 2.5KVDC RADMKP385E4392BJPM2T0CAP FILM 0.39UF 5% 2.5KVDC RAD0 - Immediate$15.01Näytä tiedot
CAP FILM 0.47UF 5% 400VDC RADMKP385E44740JKI2B0CAP FILM 0.47UF 5% 400VDC RAD107 - Immediate$1.63Näytä tiedot
CAP FILM 0.82UF 5% 1KVDC RADMKP385E48210JKI2B0CAP FILM 0.82UF 5% 1KVDC RAD551 - Immediate$2.12Näytä tiedot
CAP FILM 1UF 5% 1KVDC RADMKP385E51010JPM2T0CAP FILM 1UF 5% 1KVDC RAD28 - Immediate$5.94Näytä tiedot
CAP FILM 1UF 5% 1.6KVDC RADMKP385E5101AJPM2T0CAP FILM 1UF 5% 1.6KVDC RAD471 - Immediate$11.11Näytä tiedot
CAP FILM 1.5UF 5% 850VDC RADMKP385E51585JPM2T0CAP FILM 1.5UF 5% 850VDC RAD0 - Immediate$6.60Näytä tiedot
CAP FILM 2.7UF 5% 1.25KVDC RADMKP385E52712JPM2T0CAP FILM 2.7UF 5% 1.25KVDC RAD0 - Immediate$13.16Näytä tiedot
CAP FILM 8.2UF 5% 630VDC RADMKP385E58263JPM2T0CAP FILM 8.2UF 5% 630VDC RAD0 - Immediate$8.51Näytä tiedot
CAP FILM 15UF 5% 400VDC RADMKP385E61540JPM2T0CAP FILM 15UF 5% 400VDC RAD0 - Immediate$13.37Näytä tiedot
Published: 2020-01-24