BayCat Single Board Computer

VersaLogic's low-power / high-performance BayCat single board computer with a traditional PC/104-Plus expansion

Image of VersaLogic Corporation's BayCat Single Board Computer VersaLogic's BayCat is a low-power / high-performance single board computer (SBC) with a traditional PC/104-Plus expansion interface. This combination makes it easy to upgrade existing systems to a powerful 4th Generation Intel® Atom™ processor (Bay Trail), while preserving plug-in expansion to existing specialty I/O boards. In addition, it also contains a full complement of on-board I/O interfaces, including USB 3.0, mini PCIe expansion socket, TPM chip, and a 24-bit digital I/O port.

Driven by the low power E3800 (Bay Trail) processor, with clock rates up to 1.9 GHz, the BayCat features quad-, dual-, and single-core processor options. Based on the industry-standard PC/104 format (4.2 inches x 3.8 inches), this SBC is an excellent solution for size, weight, and power (SWaP) sensitive applications.

BayCat is built on the PC/104 form factor. It includes legacy ISA and PCI connectors to interface directly with PC/104-Plus plug-in boards.

As with all VersaLogic products, the BayCat is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support, to its 10+ year extended life programs, the BayCat provides a durable embedded computer solution with an excellent cost of ownership.

Features
  • -40°C to +85°C operating temperature
  • Shock and vibration per MIL-STD-202G
  • PC/104 form factor
  • 4th Generation Intel Atom processor (Bay Trail)
    • E3845 (quad-core) or
    • E3826 (dual-core) or
    • E3815 (single-core)
  • Trusted platform module (TPM) security chip
  • Up to 8 GB SO-DIMM RAM
  • Gigabit Ethernet (2 ports)
  • VGA and dual mini display ports
  • Mini PCIe socket with mSATA support
  • USB 3.0 and USB 2.0 ports
  • Serial I/O
  • SATA
  • Digital I/O (24 lines)
  • Fanless versions
  • VersaAPI programming support
  • Customization available in quantities as low as 100 pcs

BayCat SBC

KuvaManufacturer Part NumberKuvausNopeusSaatavana oleva määrä HintaNäytä tiedot
SBC 1.91GHZ 4 CORE 8GB/0GB RAMVL-EPM-31ECPSBC 1.91GHZ 4 CORE 8GB/0GB RAM1,91GHz27 - Immediate$795.02Näytä tiedot
SBC 1.46GHZ 2 CORE 8GB/0GB RAMVL-EPM-31EBPSBC 1.46GHZ 2 CORE 8GB/0GB RAM1,46GHz22 - Immediate$726.48Näytä tiedot
SBC 1.46GHZ 1 CORE 8GB/0GB RAMVL-EPM-31EAPSBC 1.46GHZ 1 CORE 8GB/0GB RAM1,46GHz7 - Immediate$730.77Näytä tiedot
CABLE KIT BAYCAT EPM-31VL-CKR-BAYCATCABLE KIT BAYCAT EPM-31-2 - Immediate$247.59Näytä tiedot
Published: 2016-06-09