Cellular IoT Anywhere Triple-Cut SIM 2FF/3FF/4FF

Velocity IoT provides global IoT connectivity for multiple carriers with direct-to-carrier reliability and performance

Image of Velocity IoT Cellular IoT Anywhere Triple-Cut SIM 2FF/3FF/4FFVelocity IoT provides global IoT connectivity for multiple carriers with direct-to-carrier reliability and performance in a single SIM card. Unlike traditional SIMs that rely on roaming or are locked into a single carrier, Velocity IoT’s VIoT-Flex family of SIMs provides the ability to switch from one carrier to another over the air. Velocity IoT's experienced professionals are knowledgeable in all aspects of IoT deployments, from connectivity to router hardware kitting and configuration, simplifying and accelerating users’ IoT development.

Features
  • Triple-cut (2FF/3FF/4FF) SIM card
  • Any GSM technology: 2G, 3G, LTE, NB-IoT, and LTE-M; ready for 5G
  • Extended global coverage in 190+ countries
  • Over 600 carriers, including several major US carriers
  • Define operator switching logic in each country
  • Advanced autonomous switching: connection based on signal
  • Secure IoT connectivity: certified core
  • Highly competitive data rates with ONeRATE plans: cross-plan, cross-carrier, cross-region pooling
  • Cloud-based Saas platform for managing SIMs
  • Remote SIM provisioning mechanism for controlling SIMs, e.g. changing configurations
  • Dedicated support
Applications
  • IoT development
  • Metering solutions
  • POS terminals
  • Cellular routers
  • Cellular modems
  • Security and surveillance
  • Telematics

Resources

Cellular IoT Anywhere Triple-Cut SIM 2FF/3FF/4FF

KuvaManufacturer Part NumberKuvausLuokkaMuistiYdinprosessoriSaatavana oleva määrä HintaNäytä tiedot
VIOT-FLEX GLOBAL IOT TRP CUT SIMVIOT-1SIMVIOT-FLEX GLOBAL IOT TRP CUT SIMA (5V), B (3V), C (1,8V)128K-300 - Immediate$1.27Näytä tiedot
Published: 2022-06-30