SpectraBright Series SMD LEDs

VCC’s RGB and bicolor combination LEDs are perfect for standalone, array, and interface light source applications

Image of VCC's Spectrabright Series SMD LEDsVCC’s SpectraBright series LEDs provide a small footprint with huge benefits. Created with engineers and OEMs in mind, these innovative SMD LEDs deliver efficiency, design flexibility, and control for devices in a range of industries, including mil-aero, automated guided vehicles, EV charging stations, industrial, telecom, IoT/smart homes, and medical. SpectraBright series LEDs are available in 0603, 0606, 1204, and 1210 package sizes.

Features
  • RGB and bicolor combinations available:
    • Red/green
    • Yellow/green
    • Amber/green
  • Great control over light intensity
    • High and low brightness options with luminous intensities ranging from 15 mcd to 160 mcd ensure each device provides the ideal light level for the device and applications
  • Available in the following standard packages: 0603, 0606, 1204, and 1210
  • Wide viewing angle for enhanced visibility
    • A clear lens and 120° viewing angle ensure high visibility for day or night applications
  • Perfect for standalone, array, and interface light source applications
    • More powerful when used with 7511, 7512, LMC, LPC, LFC, and LFB light pipe series
    • Efficient and durable light source for custom PMI and array designs
  • Reliable, long-lasting operation with 50,000+ hours, more than double that of incandescent
Applications
  • Military and aerospace
  • Automated guided vehicles
  • EV charging stations
  • Industrial
  • Telecom
  • IoT/smart homes
  • Medical

SpectraBright Series SMD LEDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LED GREEN/RED CLEAR 3SMD R/ASB1204WC02-RGLED GREEN/RED CLEAR 3SMD R/A0 - Immediate$0.10Näytä tiedot
LED GREEN/RED CLEAR 3SMD R/ASB1204WC01-RGLED GREEN/RED CLEAR 3SMD R/A0 - Immediate$0.11Näytä tiedot
LED GRN/YLW CLEAR 3SMD R/ASB1204WC01-YGLED GRN/YLW CLEAR 3SMD R/A0 - Immediate$0.12Näytä tiedot
LED GREEN/RED CLEAR 4SMDSB1210WC01-RGLED GREEN/RED CLEAR 4SMD0 - Immediate$0.16Näytä tiedot
LED AMBER/GREEN CLEAR 3SMDSB1204WC01-AGLED AMBER/GREEN CLEAR 3SMD0 - Immediate$0.18Näytä tiedot
LED RGB CLEAR 1204 SMDSB1204WC02-RGBLED RGB CLEAR 1204 SMD0 - Immediate$0.19Näytä tiedot
LED RGB CLEAR 4SMDSB1210WC01-RGBLED RGB CLEAR 4SMD0 - Immediate$1.24Näytä tiedot
LED GREEN/RED CLEAR 0603 SMDSB0603WC01-RGLED GREEN/RED CLEAR 0603 SMD548 - Immediate$0.34Näytä tiedot
LED GREEN/RED CLEAR 4SMDSB0606WC01-RGLED GREEN/RED CLEAR 4SMD0 - Immediate$0.17Näytä tiedot
LED GREEN/RED CLEAR 3SMDSB1204WC04-RGLED GREEN/RED CLEAR 3SMD0 - Immediate$0.18Näytä tiedot
LED GREEN/RED CLEAR 3SMDSB1204WC03-RGLED GREEN/RED CLEAR 3SMD498 - Immediate$0.49Näytä tiedot
LED RGB CLEAR 4SMDSB0606WC02-RGBLED RGB CLEAR 4SMD0 - Immediate$0.59Näytä tiedot
LED RGB CLEAR 1204 SMDSB1204WC01-RGBLED RGB CLEAR 1204 SMD0 - Immediate$0.20Näytä tiedot
LED RGB CLEAR 4SMDSB0606WC01-RGBLED RGB CLEAR 4SMD0 - Immediate$0.32Näytä tiedot
Published: 2023-05-18