PCL22 Series Panel Indicators
VCC's PCL22 series panel indicators feature a modern design led pilot light for advance light diffusion, in several colors for easy application in different environments
The PCL22 series high performance from VCC feature an LED pilot light with advance light diffusion technology which eliminate hot spots. They are high performance for industrial applications with simple installation and simple integration for industrial controls and retrofit panel mount applications. Diffused translucent lenses provide uniform illumination and are designed for applications that require a wide viewing angle. They are available in five single colors (red, green, white, blue, or yellow) and in bi-color (red/green). These indicators are ideal for critical applications where the presence of indications is crucial or where lamp replacement is difficult or costly. As well as being dust and water tight to IP65, the pilot lights are vibration resistant.
- For panel hole diameter: 0.88" (22 mm)
- Low profile flat lenses for uniform illumination
- Mounting hardware provided: washer and nut
- Diffused translucent lenses provide uniform illumination
- Advance light diffusion technology which eliminate hot spots
- Designed for extreme harsh and outdoor environments
- Available in five solid colors (red, green, white, blue, and yellow) and one bicolor (red/green)
- "Double D" mounting hole prevents any rotation of the pilot light while the nut is being installed
- 2 voltage options: 12 VAC/DC and 24 VAC/DC
- Pilot lights feature a large lens for a wide viewing angle
- Maximum installation torque: 221 ft-lb (300 N-m)
- LED life expectancy: approx. 50,000 hours
- IP65 protection rating protect panels against entry of dust and moisture
- Resistant to shock and vibration
- Retrofit solution: save energy and reduce costs
- CE and CCC mark approvals
- RoHS and REACH compliant
- Industrial machinery
- Transportation dashboards
- Instrument control panels
- Maritime, oil, and gas industry
- Safety and outdoor applications
- Slot, gaming, and vending machines
PCL22 Series
| Kuva | Manufacturer Part Number | Kuvaus | Linssin väri | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PCL2212V100B | LED PNL IND RED DIF 29.50MM SRW | Punainen | 84 - Immediate | $10.16 | Näytä tiedot |
![]() | ![]() | PCL2212V150B | LED PNL IND GRN/RED DIF 29.50MM | - | 60 - Immediate | $13.95 | Näytä tiedot |
![]() | ![]() | PCL2212V400B | LED PNL IND WHITE DIFF 29.50MM | Valkoinen | 69 - Immediate | $7.32 | Näytä tiedot |
![]() | ![]() | PCL2212V500B | LED PNL IND GREEN DIFF 29.50MM | Vihreä | 40 - Immediate | $10.16 | Näytä tiedot |
![]() | ![]() | PCL2212V600B | LED PNL IND BLUE DIFF 29.50MM | Sininen | 5 - Immediate | $8.74 | Näytä tiedot |
![]() | ![]() | PCL2212V700B | LED PNL IND YELLOW DIFF 29.50MM | Keltainen | 40 - Immediate | $10.16 | Näytä tiedot |
![]() | ![]() | PCL2224V100B | LED PNL IND RED DIF 29.50MM SRW | Punainen | 259 - Immediate | $10.16 | Näytä tiedot |
![]() | ![]() | PCL2224V150B | LED PNL IND GRN/RED DIF 29.50MM | - | 143 - Immediate | $13.95 | Näytä tiedot |
![]() | ![]() | PCL2224V400B | LED PNL IND WHITE DIFF 29.50MM | Valkoinen | 98 - Immediate | $10.16 | Näytä tiedot |
![]() | ![]() | PCL2224V500B | LED PNL IND GREEN DIFF 29.50MM | Vihreä | 147 - Immediate | $10.16 | Näytä tiedot |
![]() | ![]() | PCL2224V600B | LED PNL IND BLUE DIFF 29.50MM | Sininen | 66 - Immediate | $10.16 | Näytä tiedot |
![]() | ![]() | PCL2224V700B | LED PNL IND YELLOW DIFF 29.50MM | Keltainen | 48 - Immediate | $10.16 | Näytä tiedot |