CSM Series Capacitive Touch Sensor Displays

VCC's CSM series surface mount capacitive touch sensor displays are available with an optional overlay and a variety of colors

Image of VCC's CSM Series Capacitive Touch Sensor Displays VCC's capacitive touch sensor display technology provides a fast and intuitive interface for users and simplifies customer's interactions. The CSM series is offered in a range of colors which enables the device interface to be more user friendly and intuitive.

The capacitive touch display is available in one standard size, 15 mm x 15 mm x 3.2 mm, and has a high optical clarity due to LED technology. It offers functional and fast responsiveness with dry- and wet-finger touch and certain types of touchscreen gloves.

The CSM series simplifies a device's design and manufacturability, and also improves the device's overall reliability for use in various application. Different installation configurations enable new device designs (exposed or covered behind a thin glass/acrylic sheet).

Features
  • Technology: integrated touch sensing and display technology
  • Mounting type: surface mount (SMD)
  • Color: pure green, yellow, deep red, blue, and white
  • Touch sensor: integrated circuit (IC)
  • Optional overlay (icons): on/off, arrow, and alarm
  • Compliance: RoHS and REACH

CSM Series Capacitive Touch Sensor Displays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CSM DISPLAY SMT LED SQUARE 15MMCSMS15CIC04CSM DISPLAY SMT LED SQUARE 15MM2303 - Immediate$7.50Näytä tiedot
CSM DISPLAY SMT LED SQUARE 15MMCSMS15CIC06CSM DISPLAY SMT LED SQUARE 15MM1884 - Immediate$7.50Näytä tiedot
CSM DISPLAY SMT LED SQUARE 15MMCSMS15CIC05CSM DISPLAY SMT LED SQUARE 15MM267 - Immediate$7.50Näytä tiedot
CSM DISPLAY SMT LED SQUARE 15MMCSMS15CIC07CSM DISPLAY SMT LED SQUARE 15MM458 - Immediate$7.50Näytä tiedot
CSM DISPLAY SMT LED SQUARE 15MMCSMS15CIC01CSM DISPLAY SMT LED SQUARE 15MM60 - Immediate$7.50Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP TOUCH OVERLAY ALARMCTHOVERLAYALARMCAP TOUCH OVERLAY ALARM0 - Immediate$1.90Näytä tiedot
CAP TOUCH OVERLAY ARROWCTHOVERLAYARROWCAP TOUCH OVERLAY ARROW99 - Immediate$1.90Näytä tiedot
CAP TOUCH OVERLAY ON OFF (POWER)CTHOVERLAYONOFFCAP TOUCH OVERLAY ON OFF (POWER)14 - Immediate$1.90Näytä tiedot
Published: 2018-02-06