Nanocrystalline Cores for EMI Filtering

VAC Magnetics' nanocrystalline cores based on nanocrystalline VITROPERM® offer highest attenuation in compact designs for a wide range of EMI requirements

Image of VAC Magnetics's Nanocrystalline Cores for EMI FilteringVAC Magnetics' cores are used for the filtering of the common mode noise. The noise spectrum of power electronics for industrial applications is regulated according to EN 55011 in order to reduce the EMI between devices. Accordingly, it is required to implement EMI filters to attenuate the noise. These filters consist of a network of capacitors and inductors. Cores based on nanocrystalline VITROPERM® offer high attenuation in compact designs for a wide range of EMI requirements.

The cores for automotive applications are developed for noise suppression of the high-voltage DC battery or at the DC output of the drive inverter as well as the AVC output of the drive inverter in hybrid and electric vehicles.

Features
  • Industrial
    • Cores with epoxy resin coating of plastic casing available
    • Different AL-levels for many core sizes available
    • Operating temperatures for epoxy resin coated cores up to +120°C in compliance with UL94-V0 standard (UL-File Number: E214934) class A (+105°C)
    • Plastic casing in compliance with UL94-V0/HB for small cores (UL File Number: E41871) class B (+130°C) and UL94-V0 (UL-File Number: E41939) class F (+155°C)
  • Automotive
    • Automotive qualified according to AEC-Q200
    • Ambient temperatures between -40°C and +105°C
    • Max. continuous operating temperatures depending on type up to +150°C
    • No tooling costs
    • Validation in compliance with AEC-Q200
    • Manufacture conforms to technical cleanliness according to VDA Volume 19, Part 2 and ZVEI guideline technical cleanliness in Electrical Engineering
Applications
  • Switched-mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
  • Charging station for electric vehicles
  • DC/DC converter for hybrid and electric cars
  • Solar inverters (PV)
  • Frequency converters (drives)
  • Welding equipment
  • Wind generators

Nanocrystalline Cores for EMI Filtering

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FERRITE CORE TOROID 15UHT60004L2016W620FERRITE CORE TOROID 15UH31526 - Immediate$2.11Näytä tiedot
FERRITE CORE TOROID 9UHT60004L2025W621FERRITE CORE TOROID 9UH0 - Immediate$1.51Näytä tiedot
FERRITE CORE TOROID 22.5UHT60004L2025W622FERRITE CORE TOROID 22.5UH0 - Immediate$1.51Näytä tiedot
FERRITE CORE TOROID 26.5UHT60004L2030W676FERRITE CORE TOROID 26.5UH0 - Immediate$2.92Näytä tiedot
FERRITE CORE TOROID 56UHT60004L2030W911FERRITE CORE TOROID 56UH5647 - Immediate$6.63Näytä tiedot
Published: 2020-08-17