Nanocrystalline Common Mode Chokes
VAC Magnetics’ VITROPERM® EMC products make a significant contribution in building innovative and compact filter designs with low losses
VAC Magnetics’ nanocrystalline common mode chokes (CMCs) are used for the filtering of common mode noise. The noise spectrum of power electronics for industrial applications is regulated according to EN 55011 to reduce the electromagnetic interferences (EMI) between devices. Accordingly, it is required to implement EMI filters to attenuate the noise. These filters consist of a network of capacitors and inductors.
CMCs based on nanocrystalline VITROPERM offer high attenuation in compact designs for a wide range of EMI requirements. The broad portfolio of standard types offers solutions for 1-phase and 3-phase applications as well as 4-fold CMCs.
For automotive applications in the DC/DC converter of hybrid and electric cars, a standard series of CMCs in two different sizes is available.
- Industrial
- Upright and low profile designs available
- 1-phase, 3-phase, and 4-fold standard range
- Rated currents from 2 ARMS (1-phase) to 110 ARMS (3-phase)
- VAC CMCs offer high attenuation at a small size
- Operating temperatures up to +130°C
- All designs comply with UL1446 insulation system E329745
- Automotive
- Ambient temperatures between -40°C and +115°C
- Operating temperatures (limited duration) up to +160°C
- No tooling costs
- Validation in compliance with AEC Q200
- Manufacture conforms to technical cleanliness according to VDA Volume 19
- Switched-mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
- Charging stations for electric vehicles
- DC/DC converters for hybrid and electric cars
- Solar inverters (PV)
- Frequency converters (drives)
- Welding equipment
- Wind generators
Nanocrystalline Common Mode Chokes
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | T60405R6161X504 | CMC 6.6MH 5A 2LN 6.5 KOHM TH | 0 - Immediate | $2.50 | Näytä tiedot |
![]() | ![]() | T60405R4300X008 | CMC 20MH 2A 2LN TH | 0 - Immediate | $5.83 | Näytä tiedot |
![]() | ![]() | T60405R6166X039 | CMC 750UH 18A 2LN 830 OHM TH | 0 - Immediate | $3.37 | Näytä tiedot |
![]() | ![]() | T60405S6123X140 | CMC 580UH 40A 3LN 600 OHM TH | 1444 - Immediate | $17.77 | Näytä tiedot |
![]() | ![]() | T60405S6123X216 | CMC 16A TH | 0 - Immediate | $14.98 | Näytä tiedot |
![]() | ![]() | T60405S6123X332 | CMC 770UH 32A 2LN 600 OHM TH | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | T60405S6123X402 | CMC 720UH 30A 4LN 750 OHM TH | 358 - Immediate | $39.43 | Näytä tiedot |
![]() | ![]() | T60405S6123X240 | CMC 810UH 40A 3LN 680 OHM TH | 882 - Immediate | $34.51 | Näytä tiedot |
![]() | ![]() | T60405S6123X363 | CMC 490UH 63A 2LN 500 OHM TH | 8 - Immediate | $49.86 | Näytä tiedot |