Gate Drive Transformers
VAC Magnetics' gate drive transformers are contributors in maintaining efficiency and safety in semiconductor switching and low-loss power transmission
VAC Magnetics' gate drive transformers for IGBT are the key element in the driver circuit supplying the necessary power for switching and maintaining safe galvanic separation between the intermediate circuit and the low voltage control side.
By using nanocrystalline VITROPERM® as core material, VAC’s gate drive transformers combine high power density with high insulations strengths.
- High insulation strength up to 1200 VDC
- Low coupling capacitance; high interference resistance
- Compact design, SMT solutions available
- Low leakage inductance, high impulse precision, high permeability
- Transmission of switching power
- Operating temperatures from -40°C to +105°C
- Transformer designs acc. to IEC 61800, IEC 61558
- Elevators and escalators
- Pumps and fans
- Process automation
- Converters for wind turbines
- Servo drives with high switching frequencies for high-speed control
- Converters with high output frequencies
- Electric drives in all power classes
- Uninterruptible power supplies (UPS)
- Switched-mode power supplies
Gate Drive Transformers
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | T60403D4097X055 | GATE DRIVE TRANSFORMER PTH 1:1:1 | 2817 - Immediate | $3.84 | Näytä tiedot |
![]() | ![]() | T60403D4721X007 | GATE DRIVE TRANSFORMER PTH 3:1:1 | 0 - Immediate | $1.98 | Näytä tiedot |
![]() | ![]() | T60403D4721X005 | GATE DRIVE TRANSFORMER PTH 2:1 2 | 892 - Immediate | $3.30 | Näytä tiedot |
![]() | T60403D4721X002 | GATE DRIVE TRANSFORMER PTH 1:1 5 | 0 - Immediate | See Page for Pricing | Näytä tiedot | |
![]() | ![]() | T60403D4721X004 | GATE DRIVE TRANSFORMER PTH 1:1:1 | 0 - Immediate | $2.02 | Näytä tiedot |
![]() | ![]() | T60403F4099X011 | GATE DRIVE TRANSFORMER PTH 1:1:1 | 0 - Immediate | $2.97 | Näytä tiedot |
![]() | ![]() | T60403F5046X007 | GATE DRIVE TRANSFORMER SMD 1:1:1 | 9971 - Immediate | $4.30 | Näytä tiedot |
![]() | ![]() | T60403F5046X008 | GATE DRIVE TRANSFORMER SMD 1:1:1 | 3931 - Immediate | $6.17 | Näytä tiedot |
![]() | ![]() | T60403F5046X100 | GATE DRIVE TRANSFORMER SMD 1:1.2 | 5923 - Immediate | $4.83 | Näytä tiedot |