Conamara MEMS Speakers

USound speakers are specifically developed for miniaturized audio devices such as true wireless earphones (TWS) and hearing aids

Image of USound GmbH's Conamara MEMS Speaker Conamara is a series of USound MEMS speakers available as full-range speakers and as a tweeter, following the market demand for high-performing two-way systems. Conamara delivers exceptional audio fulfilling hi-res audio requirements. Thanks to USound’s patented MEMS technology, MEMS speakers from the Conamara series are among the thinnest speakers available on the market, providing a competitive sound pressure level.

Features
  • Full audio range bandwidth: 20 Hz to 40 kHz
  • Hi-res audio compatible
  • Ultra-slim form factor: ø6.0 mm x 1.44 mm)
  • Low-temperature solder reflow: +200°C
  • No magnetic fields
  • IPx8 rating
  • Low heat generation
Applications
  • True wireless systems (TWS)
  • Wired audiophile and pro-audio earphones
  • OTC hearing aids
  • Smart watches
  • Wearables

Conamara MEMS Speakers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SPEAKER TOP PORT 19DB ROUNDUA-C0601-2TSPEAKER TOP PORT 19DB ROUND0 - Immediate$5.65Näytä tiedot
MEMS SPEAKER FULL BANDWIDTH 6MMUA-C0603-3FMEMS SPEAKER FULL BANDWIDTH 6MM994 - Immediate$9.17Näytä tiedot
MEMS SPEAKER 2-WY TWEETER 6MMUA-C0603-3TMEMS SPEAKER 2-WY TWEETER 6MM120 - Immediate$9.17Näytä tiedot
MEMS SPEAKER 2-WAY TWEETER 5MMUA-C0503-3TMEMS SPEAKER 2-WAY TWEETER 5MM75 - Immediate$9.17Näytä tiedot
Published: 2024-04-30