Clip On Thermistor

U.S. Sensor/Littelfuse and DigiKey feature clip on NTC thermistor assemblies

Image of U.S. Sensor/Littelfuse's Clip On ThermistorU.S. Sensor/Littelfuse's Clip On NTC thermistor assemblies are especially suitable for measuring the temperature of round tubing. This product can be used in applications where high moisture and high humidity are present. The precision thermistor is mounted in a copper housing to provide a fast and accurate thermal response. The clip provides a snug fit to the pipe without the need for additional hardware and is easily field mounted. Various clip sizes are available.

Clip On Thermistor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
THERMISTOR NTC 10KOHM 3892K CLIPNPCPG103F3T1NDM02THERMISTOR NTC 10KOHM 3892K CLIP4749 - Immediate$9.48Näytä tiedot
Published: 2013-03-01