NTJ Series Capacitors

Chemi-Con features their NTJ series multi-layer ceramic capacitors (MLCCs)

Image of Chemi-Con's NTJ Series Capacitors Chemi-Con's stacked chip MLCCs NTJ series are well known for their ultra-volumetric efficiency, high ripple current capability, high temperature performance, and extreme reliability. These NTJ MLCCs offer the high C/V per PCB layout. They are +125°C, X7R, anti-vibration resistant and survive +2000 temperature cycles of -55°C to +125°C in long-term testing. This is the perfect MLCC for the most demanding and rigorous applications from aerospace through automotive.

Features
  • Capacitance range: 1.0 µf to 100 µf
  • Voltage range: 25 VDC to 250 VDC
  • Temperature range: -55°C to +125°C
  • Temperature coefficient: X7R
  • RoHS compliant
  • Able to withstand up to 2000 cycles @ -55°C to +125°C (1000 guaranteed)
  • Storage temperature: same as rated temperature
  • AEC-Q200

NTJ Series Capacitors

KuvaManufacturer Part NumberKuvausJännite – nimellinenLämpötilakerroinSaatavana oleva määrä HintaNäytä tiedot
CAP CER 10UF 100V X7R SMDKTJ101B106M55BFT00CAP CER 10UF 100V X7R SMD100VX7R7765 - Immediate$3.01Näytä tiedot
CAP CER 22UF 50V X7R SMDKTJ500B226M55BFT00CAP CER 22UF 50V X7R SMD50VX7R2047 - Immediate$4.92Näytä tiedot
CAP CER 47UF 50V X7R SMDKTJ500B476M76BFT00CAP CER 47UF 50V X7R SMD50VX7R4776 - Immediate$5.19Näytä tiedot
CAP CER 100UF 25V X7R SMDKTJ250B107M76BFT00CAP CER 100UF 25V X7R SMD25VX7R842 - Immediate$5.80Näytä tiedot
CAP CER 33UF 50V X7R SMD J-LEADKTJ500B336M55BFT00CAP CER 33UF 50V X7R SMD J-LEAD50VX7R1799 - Immediate$2.75Näytä tiedot
Published: 2017-02-07