HXC Series Electrolytic Capacitors

Chemi-Con’s HXC series electrolytic capacitors are especially useful in high frequency/high humidity/wide temperature environments

Image of Chemi-Con's HXC Series Hybrid Polymer Aluminum Electrolytic Capacitors Chemi-Con's HXC series SMD chip type hybrid polymer aluminum electrolytic capacitors are recommended for mid-voltage primary/secondary side smoothing and hold up. Applications range from automotive grade filtering and hold-up to wide environmental range needs such as outdoor power, meters, radars, and sensing electronics for smart infrastructure. Therefore, the HXC is rated at 85°C/85% RH for 2000 hours for high humidity applications. The HXC offers upgraded performance in rms ripple capability and lower ESR. This hybrid capacitor will not short circuit in applications as a purely polymer electrolyte capacitor that is operated over 16 VDC may. This is a highly prized attribute for sensitive or safety related electronic equipment. The HXC series is the latest offering of our hybrid polymer aluminum electrolytic capacitor family development campaign.

Features
  • Endurance: 4,000 hours at -55°C to +125°C
  • Voltage: 16 V to 100 V
  • Capacitance: 22 µf to 560 µf
  • Size: φ5 mm to 10 mm x 5.8 mm to 10.2 mm
  • 85°C/85%RH 2,000 hours AEC-Q200
Applications
  • Automotive EPS, ABS, radar
  • Smart infrastructure, telecom
  • High frequency/wide temp
  • Rugged environments

HXC Series Capacitors

KuvaManufacturer Part NumberKuvausJännite – nimellinenKäyttöikä lämpötilassaToimintalämpötilaSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM HYBRID 33UF 20% 25V SMDHHXC250ARA330ME61GCAP ALUM HYBRID 33UF 20% 25V SMD25 V4000 tuntia @ 125°C-55°C – 125°C929 - Immediate$1.21Näytä tiedot
CAP ALUM HYBRID 47UF 20% 25V SMDHHXC250ARA470MF61GCAP ALUM HYBRID 47UF 20% 25V SMD25 V4000 tuntia @ 125°C-55°C – 125°C5077 - Immediate$1.05Näytä tiedot
CAP ALUM HYBRID 56UF 20% 25V SMDHHXC250ARA560MF61GCAP ALUM HYBRID 56UF 20% 25V SMD25 V4000 tuntia @ 125°C-55°C – 125°C200 - Immediate$1.05Näytä tiedot
CAP ALUM HYBRID 68UF 20% 25V SMDHHXC250ARA680MF80GCAP ALUM HYBRID 68UF 20% 25V SMD25 V4000 tuntia @ 125°C-55°C – 125°C2038 - Immediate$1.51Näytä tiedot
CAP ALUMHYB 100UF 20% 25V SMDHHXC250ARA101MF80GCAP ALUMHYB 100UF 20% 25V SMD25 V4000 tuntia @ 125°C-55°C – 125°C10238 - Immediate$1.19Näytä tiedot
CAP ALUMHYB 150UF 20% 25V SMDHHXC250ARA151MHA0GCAP ALUMHYB 150UF 20% 25V SMD25 V4000 tuntia @ 125°C-55°C – 125°C4 - Immediate$1.47Näytä tiedot
CAP ALUMHYB 220UF 20% 25V SMDHHXC250ARA221MHA0GCAP ALUMHYB 220UF 20% 25V SMD25 V4000 tuntia @ 125°C-55°C – 125°C0 - Immediate$1.47Näytä tiedot
CAP ALUMHYB 330UF 20% 25V SMDHHXC250ARA331MJA0GCAP ALUMHYB 330UF 20% 25V SMD25 V4000 tuntia @ 125°C-55°C – 125°C3146 - Immediate$1.80Näytä tiedot
CAP ALUM HYBRID 22UF 20% 35V SMDHHXC350ARA220ME61GCAP ALUM HYBRID 22UF 20% 35V SMD35 V4000 tuntia @ 125°C-55°C – 125°C0 - Immediate$0.91Näytä tiedot
CAP ALUM HYBRID 47UF 20% 35V SMDHHXC350ARA470MF80GCAP ALUM HYBRID 47UF 20% 35V SMD35 V4000 tuntia @ 125°C-55°C – 125°C956 - Immediate$1.12Näytä tiedot
Published: 2017-08-11