GQB Series Capacitor

Chemi-Con's capacitors are suitable for automobile transmissions, electric water pumps, and other high-temp applications

Image of Chemi-Con's GQB Series CapacitorChemi-Con’s GQB series radial lead type aluminum electrolytic capacitors are recommended for smoothing and holdup for automotive EPS, LED, DFI, and ECU modules. Other applications include automotive transmissions, electric water pumps, and applications where high-temperature performance is mandatory. The GQB series has excellent low-temperature characteristics making them very useful for outdoor applications where performance must be realized even at -40°C.

Features
  • Endurance with ripple current: 1,000 hours at +150°C
  • Rated voltage range: 25 V and 35 V
  • Nominal capacitance range: 560 μF to 3,600 μF
  • Solvent resistant type (see precautions and guidelines)
  • RoHS2 compliant
  • AEC-Q200 compliant: please contact Chemi-Con for more details, test data, and information
Applications
  • Automobile transmissions
  • Electric water pumps
  • High-temperature applications

GQB Series Capacitor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM 560UF 20% 35V RADIAL THEGQB350ELL561MK20HCAP ALUM 560UF 20% 35V RADIAL TH946 - Immediate$1.86Näytä tiedot
CAP ALUM 1100UF 20% 25V RADIALEGQB250ELL112MK20HCAP ALUM 1100UF 20% 25V RADIAL981 - Immediate$1.88Näytä tiedot
CAP ALUM 750UF 20% 35V RADIAL THEGQB350ELL751MK25HCAP ALUM 750UF 20% 35V RADIAL TH0 - Immediate$1.46Näytä tiedot
CAP ALUM 1600UF 20% 25V RADIALEGQB250ELL162MK25HCAP ALUM 1600UF 20% 25V RADIAL928 - Immediate$1.53Näytä tiedot
CAP ALUM 910UF 20% 35V RADIAL THEGQB350ELL911ML20HCAP ALUM 910UF 20% 35V RADIAL TH0 - Immediate$0.58Näytä tiedot
CAP ALUM 1800UF 20% 25V RADIALEGQB250ELL182ML20HCAP ALUM 1800UF 20% 25V RADIAL0 - Immediate$1.70Näytä tiedot
CAP ALUM 1400UF 20% 35V RADIALEGQB350ELL142ML25HCAP ALUM 1400UF 20% 35V RADIAL0 - Immediate$0.73Näytä tiedot
CAP ALUM 2400UF 20% 25V RADIALEGQB250ELL242MM20HCAP ALUM 2400UF 20% 25V RADIAL0 - Immediate$0.74Näytä tiedot
CAP ALUM 2700UF 20% 25V RADIALEGQB250ELL272ML25HCAP ALUM 2700UF 20% 25V RADIAL0 - Immediate$0.76Näytä tiedot
CAP ALUM 1200UF 20% 35V RADIALEGQB350ELL122MM20HCAP ALUM 1200UF 20% 35V RADIAL0 - Immediate$0.70Näytä tiedot
CAP ALUM 1800UF 20% 35V RADIALEGQB350ELL182MM25HCAP ALUM 1800UF 20% 35V RADIAL29 - Immediate$2.22Näytä tiedot
CAP ALUM 3600UF 20% 25V RADIALEGQB250ELL362MM25HCAP ALUM 3600UF 20% 25V RADIAL475 - Immediate$3.12Näytä tiedot
Published: 2020-09-22