H2KA500KB1CD00 Ultrasonic Air Transducer

Unictron’s H2KA500KB1CD00 is a high sensitivity, low noise, low ZFD ultrasonic transducer for gas flow measurement

Image of Unictron's H2KA500KB1CD00 Ultrasonic Air Transducer for Gas Flow MeterUltrasonic transducers implement Unictron‘s in-house piezoceramics, acoustic matching layer, and patented technologies. Ultrasonic transducers are very suitable for gas flow measurement, gas concentration measurement, and similar applications and feature high sensitivity, low noise, low ZFD (zero flow drift), high precision, and reliability.

The traditional residential natural gas flow meter is a mechanical diaphragm gas flow meter. Because the diaphragm gas flow meter operates by means of the diaphragm volume expansion and deflation, the slide valve is likely to deteriorate, resulting in gas leakage. The greater the gas leakage, the higher the measurement error of the diaphragm volumetric flow meter. The ultrasonic gas flow meter measures gas flow through non-contact means based on the ToF (time of flight), which is the ultrasound traveling time difference between downstream and upstream in gas media. The advantage of this technology is that it does not require contact with fluid, has no mechanical reciprocating action, and can work with many different types of gases.

Features
  • High precision: meet AGA-9, JIS B8571 standard
  • High sensitivity
  • Good reliability
  • Waterproof; IP67 rated
  • In-house advanced piezoceramics
  • Unique matching layer formulation
  • Patented technologies
Applications
  • Gas flow meters
  • Gas concentration measurements

H2KA500KB1CD00 Ultrasonic Air Transducer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ULT SEN 500KHZ 20VP-PH2KA500KB1CD00ULT SEN 500KHZ 20VP-P10 - Immediate$95.07Näytä tiedot
Published: 2024-02-20