Pi Vision 10.1 CM5 Professional Touch Display Platform

SECO Pi Vision 10.1 CM5 is a developer friendly HMI powered by Raspberry Pi CM5 built for rapid prototyping and ready for production deployment

Image of SECO Pi Vision 10.1 CM5 Professional Touch Display PlatformBuilt with commercial-grade components and powered by the mighty Raspberry Pi Compute Module 5, the SECO Pi Vision 10.1 CM5 professional touch display platform is developer-friendly and truly production-ready.

The platform is designed for both developers and enterprises. It is fully compatible with Raspberry Pi OS for rapid development and prototyping, with an environment ready for Docker, Node.js, Python, and TFLite. The SECO Clea OS, guarantees enterprise-ready security, management, and scalability for professional applications, and offers the Clea Free Trial, giving full access to all features for 90 days.

Features
  • Performance and storage
    • CM5 Powerhouse: Broadcom BCM2712 quad-core Cortex®-A76 + A53
    • Up to 8 GB RAM with 64 GB built-in eMMC
    • Scalable solutions for prototyping and mass deployment
  • Connectivity and compatibility
    • Wi-Fi® 5 (802.11ac) and Bluetooth® 5.0 onboard
    • Flexible I/O interfaces: PCIe® 1x, 2x USB, 2x HMI
    • Native compatibility with the Raspberry Pi ecosystem, including accessories, camera, and HATs
  • Design and durability
    • Fanless aluminum enclosure with panel-mount support
    • IP66-rated front ingress protection with high-brightness display
    • OS-agnostic: pre-configured Raspberry Pi OS with full support for Yocto-based Clea OS
  • 10.1” capacitive touch display: 1280 x 800 resolution
  • Ingress protection IP65 (front) and high brightness display
  • Industrial-grade features: panel mounting, fanless
Applications
  • Smart buildings and HVAC
    • Environmental monitoring, control panels, energy efficiency management
  • Retail and kiosks
    • Interactive POS, info totems, and dynamic digital signage
  • Vending machines and smart appliances
    • Rugged touch interfaces for smart and IoT-ready machines
  • Industrial and factory control
    • Reliable HMIs for machinery and process control in demanding environments

Pi Vision 10.1 CM5 Professional Touch Display Platform

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
DEV SBC PIVISION CM5 HMI 10" 2GB
KTMX-F33-1111-1010-C1DEV SBC PIVISION CM5 HMI 10" 2GB150 - Immediate$252.85Näytä tiedot
Uudet tuotteet
DEV SBC PIVISION CM5 HMI 10" 8GB
KTMX-F33-1131-1010-C1DEV SBC PIVISION CM5 HMI 10" 8GB173 - Immediate$316.59Näytä tiedot
Published: 2025-10-20